SENSOR ABS PRESS 29PSI MAX - MPX2200AP
SENSOR ABS PRESS 29PSI MAX - MPX2200AP Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||
SENSOR ABS PRESS 29PSI MAX - MPX2200AP (MPX2200AP-ND)
Related parts :SENSOR ABS PRESS 29PSI MAX - MPX2200AP
Order SENSOR ABS PRESS 29PSI MAX-MPX2200AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200AP-ND.
SENSOR DIFF PRESS 29PSI MAX - MPX2200DP
Order SENSOR DIFF PRESS 29PSI MAX-MPX2200DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200DP-ND.
SENSOR GAUGE PRESS 29PSI MAX - MPX2202GP
Order SENSOR GAUGE PRESS 29PSI MAX-MPX2202GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2202GP-ND.
SENSOR ABS PRESS 36.3PSI MAX - MPX4250A
Order SENSOR ABS PRESS 36.3PSI MAX-MPX4250A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250A-ND.
SENSOR ABS PRESS 42PSI MAX - MPXH6300AC6U
Order SENSOR ABS PRESS 42PSI MAX-MPXH6300AC6U online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXH6300AC6U-ND.
SENSOR ABS PRESS 16.7 PSI MAX - MPX4115A
Order SENSOR ABS PRESS 16.7 PSI MAX-MPX4115A online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4115A-ND.
SENSOR ABS PRESS 36.3 PSI MAX - MPX4250AP
Order SENSOR ABS PRESS 36.3 PSI MAX-MPX4250AP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX4250AP-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPX12GP
Order SENSOR GAUGE PRESS 1.45PSI MAX-MPX12GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX12GP-ND.
SENSOR DIFF PRESS 14.5PSI MAX - MPX2102DP
Order SENSOR DIFF PRESS 14.5PSI MAX-MPX2102DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2102DP-ND.
SENSOR DIFF PRESS 72.5PSI MAX - MPX5500D
Order SENSOR DIFF PRESS 72.5PSI MAX-MPX5500D online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5500D-ND.
SENSOR GAUGE PRESS 1.45PSI MAX - MPXV5010GP
Order SENSOR GAUGE PRESS 1.45PSI MAX-MPXV5010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPXV5010GP-ND.
SENSOR GAUGE PRESS 1.45 PSI MAX - MPX2010GP
Order SENSOR GAUGE PRESS 1.45 PSI MAX-MPX2010GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2010GP-ND.
SENSOR GAUGE PRESS 29 PSI MAX - MPX2200GP
Order SENSOR GAUGE PRESS 29 PSI MAX-MPX2200GP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX2200GP-ND.
SENSOR DIFF PRESS 1.45 PSI MAX - MPX5010DP
Order SENSOR DIFF PRESS 1.45 PSI MAX-MPX5010DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5010DP-ND.
SENSOR DIFF PRESS 7.25 PSI MAX - MPX5050DP
Order SENSOR DIFF PRESS 7.25 PSI MAX-MPX5050DP online from Digi-Key. Manufactured by Freescale Semiconductor. Digi-Key part number MPX5050DP-ND.