SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB - Switches

Digi-Key Part Number CKN6135-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.14
1.7104
1.3542
1.06908
0.9978
0.92653
Extended Price
2.14
42.76
135.42
267.27
498.90
926.53
Manufacturer Part NumberSD10H1SB
Product DescriptionSWITCH DIP SPST SEALED 10POS SMD
Quantity Available 61
All prices are in GBP

SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB - Switches Details
Technical/Catalog InformationSD10H1SB
VendorC&K Components
CategorySwitches
Actuator TypeStandard
OrientationTop Actuated
Number of Positions10
CircuitSPST
Actuator LevelRaised
Mounting TypeSurface Mount
Contact Rating @ Voltage0.1A @ 25VDC
WashableYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SD10H1SB
SD10H1SB
CKN6135 ND
CKN6135ND
CKN6135

Purchase SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB
Switches

SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB (CKN6135-ND)

Related parts Switches:
SWITCH DIP SPST SEALED 10POS SMD - SD10H1SB
 Order SWITCH DIP SPST SEALED 10POS SMD-SD10H1SB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6135-ND.
SWITCH DIP SPST SEALED 10POS SMD - SD10H1SK
 Order SWITCH DIP SPST SEALED 10POS SMD-SD10H1SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6038-ND.
SWITCH DIP TAPE SEALED 10POS SMD - SD10H0SK
 Order SWITCH DIP TAPE SEALED 10POS SMD-SD10H0SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN3062-ND.
SWITCH DIP TAPE SEALED 10POS SMD - SDA10H0SK
 Order SWITCH DIP TAPE SEALED 10POS SMD-SDA10H0SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1334-ND.
SWITCH DIP SPST SEALED 2POS SMD - SD02H1SK
 Order SWITCH DIP SPST SEALED 2POS SMD-SD02H1SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6034-ND.
SWITCH DIP SPST SEALED 4POS SMD - SD04H1SK
 Order SWITCH DIP SPST SEALED 4POS SMD-SD04H1SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6035-ND.
SWITCH DIP SPST SEALED 7POS SMD - SD07H1SK
 Order SWITCH DIP SPST SEALED 7POS SMD-SD07H1SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6036-ND.
SWITCH DIP SPST SEALED 8POS SMD - SD08H0SKR
 Order SWITCH DIP SPST SEALED 8POS SMD-SD08H0SKR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6033TR-ND.
SWITCH DIP SPST SEALED 8POS SMD - SD08H1SK
 Order SWITCH DIP SPST SEALED 8POS SMD-SD08H1SK online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6037-ND.
SWITCH DIP SPST SEALED 8POS SMD - SD08H0SKR
 Order SWITCH DIP SPST SEALED 8POS SMD-SD08H0SKR online from Digi-Key. Manufactured by C&K Components (VA). Digi-Key part number CKN6033CT-ND.
SWITCH DIP TAPE SEALED 10POS SMD - SDA10H0SB
 Order SWITCH DIP TAPE SEALED 10POS SMD-SDA10H0SB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6100-ND.
SWITCH DIP SPST SEALED 2POS SMD - SD02H1SB
 Order SWITCH DIP SPST SEALED 2POS SMD-SD02H1SB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6112-ND.
SWITCH DIP SPST SEALED 4POS SMD - SD04H1SB
 Order SWITCH DIP SPST SEALED 4POS SMD-SD04H1SB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6117-ND.
SWITCH DIP SPST SEALED 7POS SMD - SD07H1SB
 Order SWITCH DIP SPST SEALED 7POS SMD-SD07H1SB online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6124-ND.
SWITCH DIP SPST SEALED 8POS SMD - SD08H0SBR
 Order SWITCH DIP SPST SEALED 8POS SMD-SD08H0SBR online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN6128TR-ND.