PEN SILICONE CONFORM CLEAR .16OZ - 422A-P - Prototyping Products

Digi-Key Part Number 473-1037-ND
Price Break
1
Unit Price
7.12
Extended Price
7.12
Manufacturer Part Number422A-P
Product DescriptionPEN SILICONE CONFORM CLEAR .16OZ
Quantity Available 373
All prices are in GBP

PEN SILICONE CONFORM CLEAR .16OZ - 422A-P - Prototyping Products Details
Technical/Catalog Information422A-P
VendorMG Chemicals
CategoryPrototyping Products
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 422A P
422AP
473 1037 ND
4731037ND
473-1037

Purchase PEN SILICONE CONFORM CLEAR .16OZ - 422A-P - Prototyping Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PEN SILICONE CONFORM CLEAR .16OZ - 422A-P
Prototyping Products

PEN SILICONE CONFORM CLEAR .16OZ - 422A-P (473-1037-ND)

Related parts Prototyping Products :
PEN SILICONE CONFORM CLEAR .16OZ - 422A-P
 Order PEN SILICONE CONFORM CLEAR .16OZ-422A-P online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1037-ND.
PEN RA ROSIN FLUX .34OZ W/TIP - 835-P
 Order PEN RA ROSIN FLUX .34OZ W/TIP-835-P online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1033-ND.
KIT ETCHING PCB W/HEATER & PUMP - 416-E
 Order KIT ETCHING PCB W/HEATER & PUMP-416-E online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1028-ND.
BULB REPL FOR 416-X EXPOSURE KIT - 416-B
 Order BULB REPL FOR 416-X EXPOSURE KIT-416-B online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1031-ND.
BRUSH CLEANING HORSE DOUBLE END - 856
 Order BRUSH CLEANING HORSE DOUBLE END-856 online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1049-ND.
SWAB FOAM SINGLE ENDED 50PCS - 813-50
 Order SWAB FOAM SINGLE ENDED 50PCS-813-50 online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1057-ND.
WIPES LCD NONSTREAKING 90 WIPES - 8242-T
 Order WIPES LCD NONSTREAKING 90 WIPES-8242-T online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1080-ND.
WIPES CD/DVD ALCOHOL 90 WIPES - 8241-T
 Order WIPES CD/DVD ALCOHOL 90 WIPES-8241-T online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1081-ND.
CLEANROOM WIPES 4X8" 280CT - 830-34155
 Order CLEANROOM WIPES 4X8" 280CT-830-34155 online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 830-34155-ND.
SOLDER LF SN99 21GAUGE.5LBS - 4901-227G
 Order SOLDER LF SN99 21GAUGE.5LBS-4901-227G online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 4901-227G-ND.
KIT RUBBER KEYPAD REPAIR - 8339
 Order KIT RUBBER KEYPAD REPAIR-8339 online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 8339MG-ND.
OVERCOAT PEN GREEN .16OZ - CW3300G
 Order OVERCOAT PEN GREEN .16OZ-CW3300G online from Digi-Key. Manufactured by ITW Chemtronics. Digi-Key part number CW3300G-ND.
DUAL JK FLIP FLOP W/CLEAR - MM74C107N
 Order DUAL JK FLIP FLOP W/CLEAR-MM74C107N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C107N-ND.
NPN SILICON AUDIO POWER - 2N6715
 Order NPN SILICON AUDIO POWER-2N6715 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 2N6715-ND.
TAPE CONFORMAL COAT MASK 2"X72YD - 854 (2")
 Order TAPE CONFORMAL COAT MASK 2"X72YD-854 (2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M85402-ND.