SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA - Connectors

Digi-Key Part Number PCN10-50S-2.54DSA-ND
Price Break
120
Unit Price
2.81325
Extended Price
337.59
Manufacturer Part NumberPCN10-50S-2.54DSA
Product DescriptionSOCKET DIN DUAL ROW STD PC TYPE
Quantity Available 0
All prices are in GBP

SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA - Connectors Details
Technical/Catalog InformationPCN10-50S-2.54DSA
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeReceptacle
Number of Contacts50
SeriesPCN10
Number of Rows2
StyleB
Mounting TypeThrough Hole
FeaturesFlange
PackagingBulk
Pitch0.100" (2.54mm)
Contact FinishGold, Undefined
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names PCN10 50S 2 54DSA
PCN1050S254DSA

Purchase SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA
Connectors

SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA (PCN10-50S-2.54DSA-ND)

Related partsConnectors:
SOCKET DIN DUAL ROW STD PC TYPE - PCN10-50S-2.54DSA
 Order SOCKET DIN DUAL ROW STD PC TYPE-PCN10-50S-2.54DSA online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number PCN10-50S-2.54DSA-ND.
RELAY LATCHING PC MNT 12VDC - G6HK-2-DC12
 Order RELAY LATCHING PC MNT 12VDC-G6HK-2-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z966-ND.
CONN SOCKET USB DUAL A-TYPE HORZ - 922
 Order CONN SOCKET USB DUAL A-TYPE HORZ-922 online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 922K-ND.
RELAY SOCKET DIN MNT FOR LY SER - PTF11A
 Order RELAY SOCKET DIN MNT FOR LY SER-PTF11A online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2606-ND.
RELAY SOCKET DIN MNT FOR LY SER - PTF14A-E
 Order RELAY SOCKET DIN MNT FOR LY SER-PTF14A-E online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z2612-ND.
SOCKET DIN MNT FOR G7S RELAY - P7S-14F
 Order SOCKET DIN MNT FOR G7S RELAY-P7S-14F online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z2417-ND.
BATTERY NICAD STD C TYPE W/TAB - P-220C/A30
 Order BATTERY NICAD STD C TYPE W/TAB-P-220C/A30 online from Digi-Key. Manufactured by Panasonic - BSG (VA). Digi-Key part number P163T-ND.
CONN SOCKET 50PIN GOLD W/KEY/STR - CWR-217-50-0000
 Order CONN SOCKET 50PIN GOLD W/KEY/STR-CWR-217-50-0000 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number CKR50G-ND.
SOCKET DIN MNT 11PIN SCREW TERM - P2CF-11
 Order SOCKET DIN MNT 11PIN SCREW TERM-P2CF-11 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number Z884-ND.
KNOB BLK GLOSS.50"DIA .250"SHAFT - DD-50-2-5
 Order KNOB BLK GLOSS.50"DIA .250"SHAFT-DD-50-2-5 online from Digi-Key. Manufactured by Kilo International. Digi-Key part number 226-1041-ND.
CONN HOUSING DUAL ROW 16POS .100 - 22-55-2162
 Order CONN HOUSING DUAL ROW 16POS .100-22-55-2162 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number 22-55-2162-ND.
CONN RECEPT 24POS 3MM DUAL ROW - 44133-2400
 Order CONN RECEPT 24POS 3MM DUAL ROW-44133-2400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM3722-ND.
SCREW FOR MNT PC BOARD 1=50 - 1593ATS50
 Order SCREW FOR MNT PC BOARD 1=50-1593ATS50 online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1593ATS50-ND.
CONN RECEPT 14POS 3MM DUAL ROW - 43025-1400
 Order CONN RECEPT 14POS 3MM DUAL ROW-43025-1400 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2489-ND.
CONN RECEPT 16POS 3MM DUAL ROW - 43025-1600
 Order CONN RECEPT 16POS 3MM DUAL ROW-43025-1600 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM2490-ND.