IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C - Integrated Circuits (ICs)

Digi-Key Part Number 122-1403-ND
Price Break
1
25
100
Unit Price
0.88
0.8252
0.77
Extended Price
0.88
20.63
77.00
Manufacturer Part NumberXC2C32A-6CPG56C
Product DescriptionIC CR-II CPLD 32MCELL 56-BGA
Quantity Available 0
All prices are in GBP

IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C - Integrated Circuits (ICs) Details
Technical/Catalog InformationXC2C32A-6CPG56C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeIn System Programmable
Number of Macrocells32
Number of I /O33
Number of Logic Blocks/Elements-
Operating Temperature0°C ~ 70°C
Package / Case56-BGA
Features-
Names, Registered & Trademark NamesCoolRunner II
Voltage1.8V
Memory Type-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names XC2C32A 6CPG56C
XC2C32A6CPG56C
122 1403 ND
1221403ND
122-1403

Purchase IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C
Integrated Circuits (ICs)

IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C (122-1403-ND)

Related parts Integrated Circuits (ICs):
IC CR-II CPLD 32MCELL 56-BGA - XC2C32A-6CPG56C
 Order IC CR-II CPLD 32MCELL 56-BGA-XC2C32A-6CPG56C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1403-ND.
IC CR-II CPLD 32MCELL 44-VQFP - XC2C32A-6VQG44C
 Order IC CR-II CPLD 32MCELL 44-VQFP-XC2C32A-6VQG44C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1404-ND.
IC CR-II CPLD 256MCELL 256-BGA - XC2C256-7FTG256C
 Order IC CR-II CPLD 256MCELL 256-BGA-XC2C256-7FTG256C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1400-ND.
IC CR-II CPLD 128MCELL 100-VQFP - XC2C128-7VQG100C
 Order IC CR-II CPLD 128MCELL 100-VQFP-XC2C128-7VQG100C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1285-ND.
IC CR-II CPLD 256MCELL 144-QFP - XC2C256-7TQG144C
 Order IC CR-II CPLD 256MCELL 144-QFP-XC2C256-7TQG144C online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1401-ND.
IC MAX II CPLD 1270 LE 256-FBGA - EPM1270F256C5
 Order IC MAX II CPLD 1270 LE 256-FBGA-EPM1270F256C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1141-ND.
IC MAX II CPLD 1270 LE 144-TQFP - EPM1270T144C5
 Order IC MAX II CPLD 1270 LE 144-TQFP-EPM1270T144C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1143-ND.
IC MAX II CPLD 240 LE 100-TQFP - EPM240T100C5
 Order IC MAX II CPLD 240 LE 100-TQFP-EPM240T100C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1146-ND.
IC MAX II CPLD 1270 LE 256-FBGA - EPM1270F256C5N
 Order IC MAX II CPLD 1270 LE 256-FBGA-EPM1270F256C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1336-ND.
IC MAX II CPLD 1270 LE 144-TQFP - EPM1270T144C5N
 Order IC MAX II CPLD 1270 LE 144-TQFP-EPM1270T144C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1333-ND.
IC MAX II CPLD 2210 LE 256-FBGA - EPM2210F256C5
 Order IC MAX II CPLD 2210 LE 256-FBGA-EPM2210F256C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1339-ND.
IC MAX II CPLD 2210 LE 324-FBGA - EPM2210F324C3
 Order IC MAX II CPLD 2210 LE 324-FBGA-EPM2210F324C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1344-ND.
IC MAX II CPLD 570 LE 100-TQFP - EPM570T100C3
 Order IC MAX II CPLD 570 LE 100-TQFP-EPM570T100C3 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1297-ND.
IC MAX II CPLD 570 LE 144-TQFP - EPM570T144C5
 Order IC MAX II CPLD 570 LE 144-TQFP-EPM570T144C5 online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1302-ND.
IC MAX II CPLD 570 LE 144-TQFP - EPM570T144C5N
 Order IC MAX II CPLD 570 LE 144-TQFP-EPM570T144C5N online from Digi-Key. Manufactured by Altera. Digi-Key part number 544-1320-ND.