LED GREEN SUPER BRITE T1-3/4 - 4304H5 - Optoelectronics

Digi-Key Part Number 4304H5-ND
Price Break
1500
Unit Price
0.07425
Extended Price
111.38
Manufacturer Part Number4304H5
Product DescriptionLED GREEN SUPER BRITE T1-3/4
Quantity Available 0
All prices are in GBP

LED GREEN SUPER BRITE T1-3/4 - 4304H5 - Optoelectronics Details
Technical/Catalog Information4304H5
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorGreen
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating10mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength563nm
Current - Test10mA
Viewing Angle75°
Lens TypeDiffused, Green Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 4304H5
4304H5

Purchase LED GREEN SUPER BRITE T1-3/4 - 4304H5 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED GREEN SUPER BRITE T1-3/4 - 4304H5
Optoelectronics

LED GREEN SUPER BRITE T1-3/4 - 4304H5 (4304H5-ND)

Related parts Optoelectronics :
LED GREEN SUPER BRITE T1-3/4 - 4304H5
 Order LED GREEN SUPER BRITE T1-3/4-4304H5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H5-ND.
LED RED SUPER BRITE T1-3/4 - 4304H1
 Order LED RED SUPER BRITE T1-3/4-4304H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H1-ND.
LED YELLOW SUPER BRITE T1-3/4 - 4304H7
 Order LED YELLOW SUPER BRITE T1-3/4-4304H7 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304H7-ND.
LED GREEN HI-BRITE T1-3/4 - LNG305CFT
 Order LED GREEN HI-BRITE T1-3/4-LNG305CFT online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P461-ND.
LED AMBER/GREEN BI-CLR T1-3/4 - 4361H3/5
 Order LED AMBER/GREEN BI-CLR T1-3/4-4361H3/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4361H3/5-ND.
LED RED/GREEN BICLR T1-3/4 - 4301H1/5
 Order LED RED/GREEN BICLR T1-3/4-4301H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4301H1/5-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
LED T1-3/4 ULTRABRT YEL W/STDOFF - HLMP3850A
 Order LED T1-3/4 ULTRABRT YEL W/STDOFF-HLMP3850A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number HLMP3850ACM-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED WHITE T1-3/4 CLEAR - CMD333UWC
 Order LED WHITE T1-3/4 CLEAR-CMD333UWC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD333UWC-ND.
LED MIDGET FLANGE T1-3/4 12V RED - 1510125UR3
 Order LED MIDGET FLANGE T1-3/4 12V RED-1510125UR3 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L1105-ND.
LAMP SOCKET FOR T1-3/4 3/8" HOLE - 4610
 Order LAMP SOCKET FOR T1-3/4 3/8" HOLE-4610 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number LS4001-ND.
LAMP T1-3/4 WEDGE BASE 14V - 73
 Order LAMP T1-3/4 WEDGE BASE 14V-73 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM73-ND.
LAMP T1-3/4 WIRE TERM 28V - 2187
 Order LAMP T1-3/4 WIRE TERM 28V-2187 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM2187-ND.
MOUNTING CLIP FOR T1-3/4 - 4304MC
 Order MOUNTING CLIP FOR T1-3/4-4304MC online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 4304MC-ND.