LED 5MM YELLOW TRANSPARENT - LTL-4254

Digi-Key Part Number 160-1134-ND
Price Break
1
10
100
2000
6000
12000
Unit Price
0.13
0.102
0.0715
0.04083
0.03573
0.03062
Extended Price
0.13
1.02
7.15
81.66
214.38
367.44
Manufacturer Part NumberLTL-4254
Product DescriptionLED 5MM YELLOW TRANSPARENT
Quantity Available 2884
All prices are in GBP

LED 5MM YELLOW TRANSPARENT - LTL-4254 Details
Technical/Catalog InformationLTL-4254
VendorLITE-ON INC
CategoryOptoelectronics
ColorYellow
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating90mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength588nm
Current - Test20mA
Viewing Angle16°
Lens TypeClear, Yellow Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL 4254
LTL4254
160 1134 ND
1601134ND
160-1134

Purchase LED 5MM YELLOW TRANSPARENT - LTL-4254
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM YELLOW TRANSPARENT - LTL-4254
LED 5MM YELLOW TRANSPARENT - LTL-4254

LED 5MM YELLOW TRANSPARENT - LTL-4254

Bestellen Sie LED 5MM YELLOW TRANSPARENT - LTL-4254 online bei Digi-Key DE
Bestellen Sie LED 5MM YELLOW TRANSPARENT - LTL-4254 online bei Digi-Key AT
Orden LED 5MM YELLOW TRANSPARENT - LTL-4254 en línea desde Digi-Key ES
Order LED 5MM YELLOW TRANSPARENT - LTL-4254 online from Digi-Key IE

LED 5MM YELLOW TRANSPARENT - LTL-4254 (160-1134-ND)

Related parts :
LED 5MM YELLOW TRANSPARENT - LTL-4254
 Order LED 5MM YELLOW TRANSPARENT-LTL-4254 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1134-ND.
LED 5MM GREEN TRANSPARENT - LTL-4234
 Order LED 5MM GREEN TRANSPARENT-LTL-4234 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1131-ND.
LED 3MM YELLOW TRANSPARENT - LTL-4252N
 Order LED 3MM YELLOW TRANSPARENT-LTL-4252N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1146-ND.
LED 5MM YELLOW DIFFUSED - LTL-4253
 Order LED 5MM YELLOW DIFFUSED-LTL-4253 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1133-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
 Order LED 3MM YELLOW DIFFUSED-LTL-4251N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1145-ND.
LED 3MM GREEN TRANSPARENT - LTL-4232N
 Order LED 3MM GREEN TRANSPARENT-LTL-4232N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1143-ND.
LED 5MM GREEN DIFFUSED - LTL-4233
 Order LED 5MM GREEN DIFFUSED-LTL-4233 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1130-ND.
LED 5MM GREEN DIFFUSED - LTL-307G
 Order LED 5MM GREEN DIFFUSED-LTL-307G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1706-ND.
LED 5MM RED DIFFUSED - LTL-307P
 Order LED 5MM RED DIFFUSED-LTL-307P online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1707-ND.
LED 5MM HI-EFF RED TRANSPARENT - LTL-4224
 Order LED 5MM HI-EFF RED TRANSPARENT-LTL-4224 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1128-ND.