IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T - Integrated Circuits (ICs)

Digi-Key Part Number 568-2282-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.3
0.2404
0.1693
0.11544
0.09234
0.07311
Extended Price
0.30
6.01
16.93
28.86
46.17
73.11
Manufacturer Part Number74LVC00APW-T
Product DescriptionIC QUAD 2-INPUT NAND 14-TSSOP
Quantity Available 7461
All prices are in GBP

IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T - Integrated Circuits (ICs) Details
Technical/Catalog Information74LVC00APW-T
VendorNXP Semiconductors (VA)
CategoryIntegrated Circuits (ICs)
Number of Circuits4 - Quad
Series74LVC
Package / Case14-TSSOP
Logic TypeNAND Gate
PackagingCut Tape (CT)
Mounting TypeSurface Mount
Number of Inputs2
Output Current High, Low24mA, 24mA
Supply Voltage2.7 V ~ 3.6 V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 74LVC00APW T
74LVC00APWT
568 2282 1 ND
56822821ND
568-2282-1

Purchase IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T
Integrated Circuits (ICs)

IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T (568-2282-1-ND)

Related parts Integrated Circuits (ICs):
IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T
 Order IC QUAD 2-INPUT NAND 14-TSSOP-74LVC00APW-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2282-2-ND.
IC QUAD 2-INPUT NAND 14-TSSOP - 74LVC00APW-T
 Order IC QUAD 2-INPUT NAND 14-TSSOP-74LVC00APW-T online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-2282-1-ND.
IC QUAD 2-INPUT NAND 14-TSSOP - SN74LVC00APWR
 Order IC QUAD 2-INPUT NAND 14-TSSOP-SN74LVC00APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1216-1-ND.
IC QUAD 2-INPUT NAND 14-TSSOP - SN74LVC00APWR
 Order IC QUAD 2-INPUT NAND 14-TSSOP-SN74LVC00APWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1216-2-ND.
IC QUAD 2-INPUT NAND 14-TSSOP - SN74LVC00APWR
 Order IC QUAD 2-INPUT NAND 14-TSSOP-SN74LVC00APWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1216-6-ND.
IC QUAD 2-IN NAND GATE 14TSSOP - 74LVC00APW
 Order IC QUAD 2-IN NAND GATE 14TSSOP-74LVC00APW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LVC00APW-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M
 Order IC QUAD 2-INPUT NAND 14-SOIC-CD74AC00M online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4215-5-ND.
IC QUAD 2-INPUT NAND 14-DIP - CD74AC00E
 Order IC QUAD 2-INPUT NAND 14-DIP-CD74AC00E online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4214-5-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
 Order IC QUAD 2-INPUT NAND 14-SOIC-CD74AC00M96 online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-4215-2-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
 Order IC QUAD 2-INPUT NAND 14-SOIC-CD74AC00M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4215-1-ND.
IC QUAD 2-INPUT NAND 14-SOIC - CD74AC00M96
 Order IC QUAD 2-INPUT NAND 14-SOIC-CD74AC00M96 online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-4215-6-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - 74ABT00PW
 Order IC QUAD 2-IN NAND GATE 14-TSSOP-74ABT00PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2462-5-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - 74HCT03PW
 Order IC QUAD 2-IN NAND GATE 14-TSSOP-74HCT03PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2760-5-ND.
IC QUAD 2-IN NAND GATE 14-TSSOP - 74LVT00PW
 Order IC QUAD 2-IN NAND GATE 14-TSSOP-74LVT00PW online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3024-5-ND.
IC QUAD 2-IN NAND GATE 14-SOIC - 74LVC00AD-T
 Order IC QUAD 2-IN NAND GATE 14-SOIC-74LVC00AD-T online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2270-2-ND.