CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR - Capacitors

Digi-Key Part Number PCE4295TR-ND
Price Break
2000
6000
10000
26000
Unit Price
0.053
0.04937
0.04574
0.04283
Extended Price
106.00
296.22
457.40
1113.58
Manufacturer Part NumberEEE-1VA2R2NR
Product DescriptionCAP 2.2UF 35V ELECT VS BI-POLAR
Quantity Available 8000
All prices are in GBP

CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR - Capacitors Details
Technical/Catalog InformationEEE-1VA2R2NR
VendorPanasonic - ECG
CategoryCapacitors
Capacitance2.2µF
Voltage - Rated35V
Tolerance±20%
SeriesVS
Package / Case0.170" L x 0.170" W x 0.213" H (4.30mm x 4.30mm x 5.40mm)
PackagingTape & Reel (TR)
FeaturesBi-Polar
Maximum Temperature-40°C ~ 85°C
Lead Spacing-
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEE 1VA2R2NR
EEE1VA2R2NR
PCE4295TR ND
PCE4295TRND
PCE4295TR

Purchase CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR
Capacitors

CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR (PCE4295TR-ND)

Related parts Capacitors :
CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR
 Order CAP 2.2UF 35V ELECT VS BI-POLAR-EEE-1VA2R2NR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4295TR-ND.
CAP 2.2UF 35V ELECT VS BI-POLAR - EEE-1VA2R2NR
 Order CAP 2.2UF 35V ELECT VS BI-POLAR-EEE-1VA2R2NR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4295CT-ND.
CAP 22UF 16V ELECT VS BI-POLAR - EEE-1CA220NP
 Order CAP 22UF 16V ELECT VS BI-POLAR-EEE-1CA220NP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4306TR-ND.
CAP 22UF 6.3V ELECT VS BI-POLAR - EEE-0JA220NR
 Order CAP 22UF 6.3V ELECT VS BI-POLAR-EEE-0JA220NR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4286TR-ND.
CAP 4.7UF 35V ELECT VS BI-POLAR - EEE-1VA4R7NR
 Order CAP 4.7UF 35V ELECT VS BI-POLAR-EEE-1VA4R7NR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4296TR-ND.
CAP 10UF 35V ELECT VS BI-POLAR - EEE-1VA100NP
 Order CAP 10UF 35V ELECT VS BI-POLAR-EEE-1VA100NP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4297TR-ND.
CAP .22UF 50V ELECT VS BI-POLAR - EEE-1HAR22NR
 Order CAP .22UF 50V ELECT VS BI-POLAR-EEE-1HAR22NR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4298TR-ND.
CAP 2.2UF 50V ELECT VS BI-POLAR - EEE-1HA2R2NR
 Order CAP 2.2UF 50V ELECT VS BI-POLAR-EEE-1HA2R2NR online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4302TR-ND.
CAP 22UF 6.3V ELECT VS BI-POLAR - EEE-0JA220NR
 Order CAP 22UF 6.3V ELECT VS BI-POLAR-EEE-0JA220NR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4286CT-ND.
CAP 4.7UF 35V ELECT VS BI-POLAR - EEE-1VA4R7NR
 Order CAP 4.7UF 35V ELECT VS BI-POLAR-EEE-1VA4R7NR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4296CT-ND.
CAP 10UF 35V ELECT VS BI-POLAR - EEE-1VA100NP
 Order CAP 10UF 35V ELECT VS BI-POLAR-EEE-1VA100NP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4297CT-ND.
CAP .22UF 50V ELECT VS BI-POLAR - EEE-1HAR22NR
 Order CAP .22UF 50V ELECT VS BI-POLAR-EEE-1HAR22NR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4298CT-ND.
CAP 2.2UF 50V ELECT VS BI-POLAR - EEE-1HA2R2NR
 Order CAP 2.2UF 50V ELECT VS BI-POLAR-EEE-1HA2R2NR online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4302CT-ND.
CAP 22UF 16V ELECT VS BI-POLAR - EEE-1CA220NP
 Order CAP 22UF 16V ELECT VS BI-POLAR-EEE-1CA220NP online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4306CT-ND.
CAP 47UF 6.3V ELECT VS BI-POLAR - EEE-0JA470NP
 Order CAP 47UF 6.3V ELECT VS BI-POLAR-EEE-0JA470NP online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4287TR-ND.