CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R - Capacitors

Digi-Key Part Number 478-3274-2-ND
Price Break
2500
5000
10000
25000
50000
Unit Price
0.2244
0.2178
0.2112
0.198
0.1848
Extended Price
561.00
1089.00
2112.00
4950.00
9240.00
Manufacturer Part NumberTAJP156K006R
Product DescriptionCAP TANTALUM 15UF 6.3V 10% SMD
Quantity Available 7500
All prices are in GBP

CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R - Capacitors Details
Technical/Catalog InformationTAJP156K006R
VendorAVX Corporation
CategoryCapacitors
Capacitance15µF
Voltage - Rated6.3V
Tolerance±10%
SeriesTAJ
Package / Case2012-15 (EIA) 0805
PackagingTape & Reel (TR)
FeaturesGeneral Purpose
Maximum Temperature-55°C ~ 125°C
Lead Spacing-
ESR (Equivalent Series Resistance)3.500 Ohm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TAJP156K006R
TAJP156K006R
478 3274 2 ND
47832742ND
478-3274-2

Purchase CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R - Capacitors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
Capacitors

CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R (478-3274-2-ND)

Related parts Capacitors :
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3274-2-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3274-1-ND.
CAP TANTALUM 15UF 6.3V 10% SMD - TAJP156K006R
 Order CAP TANTALUM 15UF 6.3V 10% SMD-TAJP156K006R online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3274-6-ND.
CAP TANTALUM 1.5UF 20V 10% SMD - TAJA155K020R
 Order CAP TANTALUM 1.5UF 20V 10% SMD-TAJA155K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1658-2-ND.
CAP TANTALUM 1.5UF 35V 10% SMD - TAJA155K035R
 Order CAP TANTALUM 1.5UF 35V 10% SMD-TAJA155K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1659-2-ND.
CAP TANTALUM 15UF 10V 10% SMD - TAJA156K010R
 Order CAP TANTALUM 15UF 10V 10% SMD-TAJA156K010R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1660-2-ND.
CAP TANTALUM 1.5UF 35V 10% SMD - TAJB155K035R
 Order CAP TANTALUM 1.5UF 35V 10% SMD-TAJB155K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1678-2-ND.
CAP TANTALUM 15UF 20V 10% SMD - TAJB156K020R
 Order CAP TANTALUM 15UF 20V 10% SMD-TAJB156K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1679-2-ND.
CAP TANTALUM 1.5UF 35V 10% SMD - TAJC155K035R
 Order CAP TANTALUM 1.5UF 35V 10% SMD-TAJC155K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1705-2-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJC155K050R
 Order CAP TANTALUM 1.5UF 50V 10% SMD-TAJC155K050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1706-2-ND.
CAP TANTALUM 15UF 20V 10% SMD - TAJC156K020R
 Order CAP TANTALUM 15UF 20V 10% SMD-TAJC156K020R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1707-2-ND.
CAP TANTALUM 15UF 35V 10% SMD - TAJC156K035R
 Order CAP TANTALUM 15UF 35V 10% SMD-TAJC156K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1708-2-ND.
CAP TANTALUM 1.5UF 50V 10% SMD - TAJD155K050R
 Order CAP TANTALUM 1.5UF 50V 10% SMD-TAJD155K050R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1725-2-ND.
CAP TANTALUM 15UF 25V 10% SMD - TAJD156K025R
 Order CAP TANTALUM 15UF 25V 10% SMD-TAJD156K025R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1726-2-ND.
CAP TANTALUM 15UF 35V 10% SMD - TAJD156K035R
 Order CAP TANTALUM 15UF 35V 10% SMD-TAJD156K035R online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-1727-2-ND.