IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG - Integrated Circuits (ICs)

Digi-Key Part Number Z0853006PSG-ND
Price Break
140
Unit Price
4.99136
Extended Price
698.79
Manufacturer Part NumberZ0853006PSG
Product DescriptionIC 6MHZ Z8500 SCC 40-DIP
Quantity Available Non-Stock
All prices are in GBP

IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG - Integrated Circuits (ICs) Details
Technical/Catalog InformationZ0853006PSG
VendorZiLOG
CategoryIntegrated Circuits (ICs)
Controller Type*
Interface*
Voltage - Supply*
Current - Supply*
Package / Case*
Packaging*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names Z0853006PSG
Z0853006PSG

Purchase IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG
Integrated Circuits (ICs)

IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG

Bestellen Sie IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG online bei Digi-Key DE
Bestellen Sie IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG online bei Digi-Key AT
Orden IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG en lĂ­nea desde Digi-Key ES
Order IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG online from Digi-Key IE

IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG (Z0853006PSG-ND)

Related parts Integrated Circuits (ICs):
IC 6MHZ Z8500 SCC 40-DIP - Z0853006PSG
 Order IC 6MHZ Z8500 SCC 40-DIP-Z0853006PSG online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853006PSG-ND.
IC 6MHZ Z8500 CIO 40-DIP - Z0853606PSC
 Order IC 6MHZ Z8500 CIO 40-DIP-Z0853606PSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606PSC-ND.
IC 6MHZ Z8500 CIO 44-PLCC - Z0853606VSC
 Order IC 6MHZ Z8500 CIO 44-PLCC-Z0853606VSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606VSC-ND.
IC 6MHZ Z8500 CIO 44-PLCC - Z0853606VSG
 Order IC 6MHZ Z8500 CIO 44-PLCC-Z0853606VSG online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0853606VSG-ND.
IC UART WITH FIFO 40-DIP - PC16550DN/NOPB
 Order IC UART WITH FIFO 40-DIP-PC16550DN/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number PC16550DN-ND.
IC INTERFACE 5V 5MHZ 40-DIP - CP82C55A-5Z
 Order IC INTERFACE 5V 5MHZ 40-DIP-CP82C55A-5Z online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP82C55A-5Z-ND.
IC MCU 8K WIRELESS 40-DIP - CY7C60123-PXC
 Order IC MCU 8K WIRELESS 40-DIP-CY7C60123-PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1796-ND.
IC DRVR DSPL LED 40-DIP - MAX6952EPL+
 Order IC DRVR DSPL LED 40-DIP-MAX6952EPL+ online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6952EPL+-ND.
IC 6MHZ Z80 NMOS DART 40-DIP - Z0847006PSC
 Order IC 6MHZ Z80 NMOS DART 40-DIP-Z0847006PSC online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number Z0847006PSC-ND.
IC 20MHZ Z80 CMOS CPU 40-DIP - Z84C0020PEG
 Order IC 20MHZ Z80 CMOS CPU 40-DIP-Z84C0020PEG online from Digi-Key. Manufactured by ZiLOG. Digi-Key part number 269-3901-ND.