CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH - Connectors

Digi-Key Part Number S3296-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.34
1.856
1.2994
1.0395
0.96525
0.92813
Extended Price
2.34
18.56
129.94
519.75
965.25
4640.65
Manufacturer Part NumberEBC06DRXH
Product DescriptionCONN EDGE DUAL .100 DIP 12POS
Quantity Available 109
All prices are in GBP

CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH - Connectors Details
Technical/Catalog InformationEBC06DRXH
VendorSullins Electronics Corp.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold, 10µin (0.25µm)
Mounting TypeThrough Hole
FeaturesFlange
Series-
Number of Positions12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBC06DRXH
EBC06DRXH
S3296 ND
S3296ND
S3296

Purchase CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH
Connectors

CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH (S3296-ND)

Related parts Connectors:
CONN EDGE DUAL .100 DIP 12POS - EBC06DRXH
 Order CONN EDGE DUAL .100 DIP 12POS-EBC06DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S3296-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DRXH
 Order CONN EDGE DUAL .100 DIP 12POS-EZC06DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1064-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DCWN
 Order CONN EDGE DUAL .100 DIP 12POS-EZC06DCWN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1066-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DCWN
 Order CONN EDGE DUAL .100 DIP 12POS-EBC06DCWN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S3293-ND.
CONN EDGE DUAL .100 DIP 12POS - EBC06DRTH
 Order CONN EDGE DUAL .100 DIP 12POS-EBC06DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number EBC06DRTH-ND.
CONN EDGE DUAL .100 DIP 98POS - EZC49DCWN-S420
 Order CONN EDGE DUAL .100 DIP 98POS-EZC49DCWN-S420 online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1020-ND.
CONN EDGE DUAL .100 PCB 12POS - EZC06DREH
 Order CONN EDGE DUAL .100 PCB 12POS-EZC06DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1062-ND.
CONN EDGE DUAL .100 DIP 10POS - EZC05DRTH
 Order CONN EDGE DUAL .100 DIP 10POS-EZC05DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1053-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRTH
 Order CONN EDGE DUAL .100 DIP 20POS-EZC10DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1103-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRTH
 Order CONN EDGE DUAL .100 DIP 30POS-EZC15DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1153-ND.
CONN EDGE DUAL .100 DIP 36POS - EZC18DRTH
 Order CONN EDGE DUAL .100 DIP 36POS-EZC18DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1183-ND.
CONN EDGE DUAL .100 DIP 40POS - EZC20DRTH
 Order CONN EDGE DUAL .100 DIP 40POS-EZC20DRTH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1203-ND.
CONN EDGE DUAL .100 DIP 10POS - EZC05DRXH
 Order CONN EDGE DUAL .100 DIP 10POS-EZC05DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1054-ND.
CONN EDGE DUAL .100 DIP 20POS - EZC10DRXH
 Order CONN EDGE DUAL .100 DIP 20POS-EZC10DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1104-ND.
CONN EDGE DUAL .100 DIP 30POS - EZC15DRXH
 Order CONN EDGE DUAL .100 DIP 30POS-EZC15DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1154-ND.