CONN EDGE DUAL .100 PCB 12POS - EBC06DREH - Connectors

Digi-Key Part Number S3295-ND
Price Break
1
10
100
500
1000
5000
Unit Price
6.72
5.335
3.7345
2.9876
2.7742
2.6675
Extended Price
6.72
53.35
373.45
1493.80
2774.20
13337.50
Manufacturer Part NumberEBC06DREH
Product DescriptionCONN EDGE DUAL .100 PCB 12POS
Quantity Available 37
All prices are in GBP

CONN EDGE DUAL .100 PCB 12POS - EBC06DREH - Connectors Details
Technical/Catalog InformationEBC06DREH
VendorSullins Electronics Corp.
CategoryConnectors
Card Thickness0.062" (1.57mm)
Card TypeDual Edge
Contact FinishGold, 10µin (0.25µm)
Mounting TypePanel Mount, Solder Eyelet
FeaturesFlange
Series-
Number of Positions12
Number of Rows2
Pitch0.100" (2.54mm)
PackagingTray
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EBC06DREH
EBC06DREH
S3295 ND
S3295ND
S3295

Purchase CONN EDGE DUAL .100 PCB 12POS - EBC06DREH - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN EDGE DUAL .100 PCB 12POS - EBC06DREH
Connectors

CONN EDGE DUAL .100 PCB 12POS - EBC06DREH (S3295-ND)

Related parts Connectors:
CONN EDGE DUAL .100 PCB 12POS - EBC06DREH
 Order CONN EDGE DUAL .100 PCB 12POS-EBC06DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S3295-ND.
CONN EDGE DUAL .100 PCB 12POS - EZC06DREH
 Order CONN EDGE DUAL .100 PCB 12POS-EZC06DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1062-ND.
CONN EDGE DUAL .156 PCB 12POS - EZM06DREH
 Order CONN EDGE DUAL .156 PCB 12POS-EZM06DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5062-ND.
CONN EDGE DUAL .100 PCB 10POS - EZC05DREH
 Order CONN EDGE DUAL .100 PCB 10POS-EZC05DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1052-ND.
CONN EDGE DUAL .100 PCB 20POS - EZC10DREH
 Order CONN EDGE DUAL .100 PCB 20POS-EZC10DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1102-ND.
CONN EDGE DUAL .100 PCB 30POS - EZC15DREH
 Order CONN EDGE DUAL .100 PCB 30POS-EZC15DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1152-ND.
CONN EDGE DUAL .100 PCB 36POS - EZC18DREH
 Order CONN EDGE DUAL .100 PCB 36POS-EZC18DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1182-ND.
CONN EDGE DUAL .100 PCB 44POS - EZC22DREH
 Order CONN EDGE DUAL .100 PCB 44POS-EZC22DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1222-ND.
CONN EDGE DUAL .100 PCB 50POS - EZC25DREH
 Order CONN EDGE DUAL .100 PCB 50POS-EZC25DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1252-ND.
CONN EDGE DUAL .100 PCB 70POS - EZC35DREH
 Order CONN EDGE DUAL .100 PCB 70POS-EZC35DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1352-ND.
CONN EDGE DUAL .100 PCB 72POS - EZC36DREH
 Order CONN EDGE DUAL .100 PCB 72POS-EZC36DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1362-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DRXH
 Order CONN EDGE DUAL .100 DIP 12POS-EZC06DRXH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1064-ND.
CONN EDGE DUAL .156 PCB 12POS - EZM06DSEH
 Order CONN EDGE DUAL .156 PCB 12POS-EZM06DSEH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S5065-ND.
CONN EDGE DUAL .100 DIP 12POS - EZC06DCWN
 Order CONN EDGE DUAL .100 DIP 12POS-EZC06DCWN online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S1066-ND.
CONN EDGE DUAL .100 PCB 10POS - EBC05DREH
 Order CONN EDGE DUAL .100 PCB 10POS-EBC05DREH online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S3290-ND.