CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)

Digi-Key Part Number 455-1808-1-ND
Price Break
10
100
500
1000
Unit Price
0.385
0.3208
0.25666
0.21302
Extended Price
3.85
32.08
128.33
213.02
Manufacturer Part NumberSM08B-SRSS-TB(LF)(SN)
Product DescriptionCONN HEADER SH 8POS SIDE 1MM TIN
Quantity Available 2070
All prices are in GBP

CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN) Details
Technical/Catalog InformationSM08B-SRSS-TB(LF)(SN)
VendorJST Sales America Inc (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount, Right Angle
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.039" (1.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SM08B SRSS TB LF SN
SM08BSRSSTBLFSN
455 1808 1 ND
45518081ND
455-1808-1

Purchase CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)

CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN) (455-1808-1-ND)

Related parts :
CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 8POS SIDE 1MM TIN-SM08B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1808-1-ND.
CONN HEADER SH 6POS SIDE 1MM TIN - SM06B-SRSS-TB
 Order CONN HEADER SH 6POS SIDE 1MM TIN-SM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1424-1-ND.
CONN HEADER SH 4POS TOP 1MM TIN - BM04B-SRSS-TB
 Order CONN HEADER SH 4POS TOP 1MM TIN-BM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1408-1-ND.
CONN HEADER SH 6POS TOP 1MM TIN - BM06B-SRSS-TB
 Order CONN HEADER SH 6POS TOP 1MM TIN-BM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1410-1-ND.
CONN HEADER SH 5POS SIDE 1MM TIN - SM05B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 5POS SIDE 1MM TIN-SM05B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1805-2-ND.
CONN HEADER SH 5POS TOP 1MM TIN - BM05B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 5POS TOP 1MM TIN-BM05B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1791-1-ND.
CONN HEADER SH 10POS TOP 1MM TIN - BM10B-SRSS-TB(LF)(SN)
 Order CONN HEADER SH 10POS TOP 1MM TIN-BM10B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1796-1-ND.
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
 Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
 Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
 Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 5POS 1.25MM R/A TIN - 53048-0510
 Order CONN HEADER 5POS 1.25MM R/A TIN-53048-0510 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1745-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
 Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER VERT 8POS 5.08MM - 1755794
 Order CONN HEADER VERT 8POS 5.08MM-1755794 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1156-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-3045
 Order CONN HEADER 4POS 4.2MM R/A TIN-39-30-3045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18447-ND.
CONN HEADER 4POS 2MM R/A TIN - 35363-0460
 Order CONN HEADER 4POS 2MM R/A TIN-35363-0460 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18933-ND.