CONN HEADER SH 5POS TOP 1MM TIN - BM05B-SRSS-TB(LF)(SN) - Connectors
CONN HEADER SH 5POS TOP 1MM TIN - BM05B-SRSS-TB(LF)(SN) - Connectors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN HEADER SH 5POS TOP 1MM TIN - BM05B-SRSS-TB(LF)(SN) (455-1791-1-ND)
Related parts Connectors:CONN HEADER SH 5POS TOP 1MM TIN - BM05B-SRSS-TB(LF)(SN)
Order CONN HEADER SH 5POS TOP 1MM TIN-BM05B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1791-1-ND.
CONN HEADER SH 4POS TOP 1MM TIN - BM04B-SRSS-TB
Order CONN HEADER SH 4POS TOP 1MM TIN-BM04B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1408-1-ND.
CONN HEADER SH 6POS TOP 1MM TIN - BM06B-SRSS-TB
Order CONN HEADER SH 6POS TOP 1MM TIN-BM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1410-1-ND.
CONN HEADER SH 6POS SIDE 1MM TIN - SM06B-SRSS-TB
Order CONN HEADER SH 6POS SIDE 1MM TIN-SM06B-SRSS-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1424-1-ND.
CONN HEADER SH 5POS SIDE 1MM TIN - SM05B-SRSS-TB(LF)(SN)
Order CONN HEADER SH 5POS SIDE 1MM TIN-SM05B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1805-2-ND.
CONN HEADER SH 10POS TOP 1MM TIN - BM10B-SRSS-TB(LF)(SN)
Order CONN HEADER SH 10POS TOP 1MM TIN-BM10B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1796-1-ND.
CONN HEADER SH 8POS SIDE 1MM TIN - SM08B-SRSS-TB(LF)(SN)
Order CONN HEADER SH 8POS SIDE 1MM TIN-SM08B-SRSS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1808-1-ND.
CONN HEADER PA 13POS TOP 2MM TIN - B13B-PASK
Order CONN HEADER PA 13POS TOP 2MM TIN-B13B-PASK online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1512-ND.
CONN HEADER SHD 20POS TOP 1MM - BM20B-SRDS-G-TF
Order CONN HEADER SHD 20POS TOP 1MM-BM20B-SRDS-G-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1440-1-ND.
CONN HEADER 2POS .100 R/A TIN - 22-05-3021
Order CONN HEADER 2POS .100 R/A TIN-22-05-3021 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4300-ND.
CONN HEADER 4POS .100 R/A TIN - 22-05-3041
Order CONN HEADER 4POS .100 R/A TIN-22-05-3041 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM4302-ND.
CONN HEADER 10POS 3MM RT ANG TIN - 43045-1000
Order CONN HEADER 10POS 3MM RT ANG TIN-43045-1000 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM1817-ND.
CONN HEADER 4POS 4.2MM R/A TIN - 39-30-3045
Order CONN HEADER 4POS 4.2MM R/A TIN-39-30-3045 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18447-ND.
CONN HEADER 4POS 2MM R/A TIN - 35363-0460
Order CONN HEADER 4POS 2MM R/A TIN-35363-0460 online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM18933-ND.
CONN HEADER PA 4POS SIDE 2MM TIN - S04B-PASK-2
Order CONN HEADER PA 4POS SIDE 2MM TIN-S04B-PASK-2 online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1533-ND.