CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN) - Connectors

Digi-Key Part Number 455-1740-1-ND
Price Break
10
100
500
Unit Price
0.505
0.4204
0.33626
Extended Price
5.05
42.04
168.13
Manufacturer Part NumberB8B-PH-SM4-TB(LF)(SN)
Product DescriptionCONN HEADER PH TOP 8POS 2MM SMD
Quantity Available 820
All prices are in GBP

CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN) - Connectors Details
Technical/Catalog InformationB8B-PH-SM4-TB(LF)(SN)
VendorJST Sales America Inc (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts8
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B8B PH SM4 TB LF SN
B8BPHSM4TBLFSN
455 1740 1 ND
45517401ND
455-1740-1

Purchase CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN)
Connectors

CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN) (455-1740-1-ND)

Related parts Connectors:
CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 8POS 2MM SMD-B8B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1740-1-ND.
CONN HEADER XH TOP 8POS 2.5MM - B8B-XH-A(LF)(SN)
 Order CONN HEADER XH TOP 8POS 2.5MM-B8B-XH-A(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2251-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
 Order CONN HEADER PHD TOP 16POS 2MM-B16B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1328-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.
CONN HEADER PHD TOP 34POS 2MM - B34B-PHDSS
 Order CONN HEADER PHD TOP 34POS 2MM-B34B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1361-ND.
CONN HEADER VH TOP 8POS 3.96MM - B8P-VH(LF)(SN)
 Order CONN HEADER VH TOP 8POS 3.96MM-B8P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1645-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS(LF)(SN)
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1762-ND.
CONN HEADER PHD SIDE 8POS 2MM - S8B-PHDSS(LF)(SN)
 Order CONN HEADER PHD SIDE 8POS 2MM-S8B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2256-ND.
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 5POS 2MM SMD-B5B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1737-1-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 3POS 2MM SMD-B3B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1735-6-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER PH SIDE 6POS 2MM SMD - S6B-PH-SM3-TB
 Order CONN HEADER PH SIDE 6POS 2MM SMD-S6B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1335-1-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.