CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)

Digi-Key Part Number 455-1737-1-ND
Price Break
10
100
500
Unit Price
0.393
0.3277
0.26214
Extended Price
3.93
32.77
131.07
Manufacturer Part NumberB5B-PH-SM4-TB(LF)(SN)
Product DescriptionCONN HEADER PH TOP 5POS 2MM SMD
Quantity Available 213
All prices are in GBP

CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN) Details
Technical/Catalog InformationB5B-PH-SM4-TB(LF)(SN)
VendorJST Sales America Inc (VA)
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeSurface Mount
Number of Contacts5
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B5B PH SM4 TB LF SN
B5BPHSM4TBLFSN
455 1737 1 ND
45517371ND
455-1737-1

Purchase CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)

CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN) (455-1737-1-ND)

Related parts :
CONN HEADER PH TOP 5POS 2MM SMD - B5B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 5POS 2MM SMD-B5B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1737-1-ND.
CONN HEADER PH TOP 3POS 2MM SMD - B3B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 3POS 2MM SMD-B3B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1735-6-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR-SM3-TF
 Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR-SM3-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1301-1-ND.
CONN HEADER ZH TOP 5POS 1.5MM - B5B-ZR(LF)(SN)
 Order CONN HEADER ZH TOP 5POS 1.5MM-B5B-ZR(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1660-ND.
CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
 Order CONN HEADER VH TOP 5POS 3.96MM-B5P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1258-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
 Order CONN HEADER PHD TOP 16POS 2MM-B16B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1328-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.
CONN HEADER PHD TOP 34POS 2MM - B34B-PHDSS
 Order CONN HEADER PHD TOP 34POS 2MM-B34B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1361-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS(LF)(SN)
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1762-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER PH TOP 8POS 2MM SMD - B8B-PH-SM4-TB(LF)(SN)
 Order CONN HEADER PH TOP 8POS 2MM SMD-B8B-PH-SM4-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1740-1-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH SIDE 6POS 2MM SMD - S6B-PH-SM3-TB
 Order CONN HEADER PH SIDE 6POS 2MM SMD-S6B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1335-1-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.