CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN) - Connectors

Digi-Key Part Number 455-1721-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.089
0.074
0.05916
0.0491
0.04437
0.03934
Extended Price
0.89
7.40
29.58
49.10
221.85
393.40
Manufacturer Part NumberS4B-PH-K-S(LF)(SN)
Product DescriptionCONN HEADER PH SIDE 4POS 2MM
Quantity Available 1520
All prices are in GBP

CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN) - Connectors Details
Technical/Catalog InformationS4B-PH-K-S(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeShrouded
Contact FinishTin, Undefined
Contact Mating Length-
Features-
Mounting TypeThrough Hole, Right Angle, Press-Fit
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.079" (2.00mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S4B PH K S LF SN
S4BPHKSLFSN
455 1721 ND
4551721ND
455-1721

Purchase CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN)
Connectors

CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN) (455-1721-ND)

Related parts Connectors:
CONN HEADER PH SIDE 4POS 2MM - S4B-PH-K-S(LF)(SN)
 Order CONN HEADER PH SIDE 4POS 2MM-S4B-PH-K-S(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1721-ND.
CONN HEADER VH SIDE 4POS 3.96MM - B4PS-VH
 Order CONN HEADER VH SIDE 4POS 3.96MM-B4PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1233-ND.
CONN HEADER PHD SIDE 10POS 2MM - S10B-PHDSS
 Order CONN HEADER PHD SIDE 10POS 2MM-S10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1360-ND.
CONN HEADER PHD SIDE 10POS 2MM - S10B-PHDSS(LF)(SN)
 Order CONN HEADER PHD SIDE 10POS 2MM-S10B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1775-ND.
CONN HEADER PHD SIDE 12POS 2MM - S12B-PHDSS(LF)(SN)
 Order CONN HEADER PHD SIDE 12POS 2MM-S12B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1776-ND.
CONN HEADER PHD SIDE 8POS 2MM - S8B-PHDSS(LF)(SN)
 Order CONN HEADER PHD SIDE 8POS 2MM-S8B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-2256-ND.
CONN HEADER XH SMD 4POS 2.5MM - S4B-XH-SM4-TB (LF)(SN)
 Order CONN HEADER XH SMD 4POS 2.5MM-S4B-XH-SM4-TB (LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-2262-1-ND.
CONN HEADER PH SIDE 4POS 2MM SMD - S4B-PH-SM3-TB
 Order CONN HEADER PH SIDE 4POS 2MM SMD-S4B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1333-1-ND.
CONN HEADER PH SIDE 7POS 2MM - S7B-PH-K-S
 Order CONN HEADER PH SIDE 7POS 2MM-S7B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1225-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.
CONN HEADER PH SIDE 6POS 2MM SMD - S6B-PH-SM3-TB
 Order CONN HEADER PH SIDE 6POS 2MM SMD-S6B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1335-1-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.