CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN) - Connectors

Digi-Key Part Number 455-1656-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.303
0.2526
0.20202
0.16768
0.15152
0.13435
Extended Price
3.03
25.26
101.01
167.68
757.60
1343.50
Manufacturer Part NumberB10PS-VH(LF)(SN)
Product DescriptionCONN HEADER VH SIDE 10POS 3.96MM
Quantity Available 670
All prices are in GBP

CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN) - Connectors Details
Technical/Catalog InformationB10PS-VH(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishTin, Undefined
Contact Mating Length0.303" (7.70mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole, Right Angle
Number of Contacts10
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B10PS VH LF SN
B10PSVHLFSN
455 1656 ND
4551656ND
455-1656

Purchase CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN) - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN)
Connectors

CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN) (455-1656-ND)

Related parts Connectors:
CONN HEADER PHD SIDE 10POS 2MM - S10B-PHDSS
 Order CONN HEADER PHD SIDE 10POS 2MM-S10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1360-ND.
CONN HEADER PHD SIDE 10POS 2MM - S10B-PHDSS(LF)(SN)
 Order CONN HEADER PHD SIDE 10POS 2MM-S10B-PHDSS(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1775-ND.
CONN HEADER VH SIDE 10POS 3.96MM - B10PS-VH(LF)(SN)
 Order CONN HEADER VH SIDE 10POS 3.96MM-B10PS-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1656-ND.
CONN HEADER VH SIDE 4POS 3.96MM - B4PS-VH
 Order CONN HEADER VH SIDE 4POS 3.96MM-B4PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1233-ND.
CONN HEADER VH SIDE 2POS 3.96MM - B2PS-VH
 Order CONN HEADER VH SIDE 2POS 3.96MM-B2PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1255-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR
 Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1210-ND.
CONN HEADER PH SIDE 7POS 2MM - S7B-PH-K-S
 Order CONN HEADER PH SIDE 7POS 2MM-S7B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1225-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.
CONN HEADER PH SIDE 6POS 2MM SMD - S6B-PH-SM3-TB
 Order CONN HEADER PH SIDE 6POS 2MM SMD-S6B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1335-1-ND.
CONN HEADER PH SIDE 2POS 2MM SMD - S2B-PH-SM3-TB
 Order CONN HEADER PH SIDE 2POS 2MM SMD-S2B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1346-1-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR-SM3A-TF
 Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR-SM3A-TF online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1294-1-ND.
CONN HEADER PH SIDE 4POS 2MM SMD - S4B-PH-SM3-TB
 Order CONN HEADER PH SIDE 4POS 2MM SMD-S4B-PH-SM3-TB online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1333-1-ND.
CONN HEADER GH SIDE 15POS 1.25MM - SM15B-GHS-TB(LF)(SN)
 Order CONN HEADER GH SIDE 15POS 1.25MM-SM15B-GHS-TB(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc (VA). Digi-Key part number 455-1577-1-ND.
CONN HEADER EH SIDE 3POS 2.5MM - S3B-EH(LF)(SN)
 Order CONN HEADER EH SIDE 3POS 2.5MM-S3B-EH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1626-ND.