CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)

Digi-Key Part Number 455-1641-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.124
0.1037
0.08294
0.06884
0.0622
0.05515
Extended Price
1.24
10.37
41.47
68.84
311.00
551.50
Manufacturer Part NumberB4P-VH(LF)(SN)
Product DescriptionCONN HEADER VH TOP 4POS 3.96MM
Quantity Available 7930
All prices are in GBP

CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN) Details
Technical/Catalog InformationB4P-VH(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishTin, Undefined
Contact Mating Length0.303" (7.70mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole
Number of Contacts4
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B4P VH LF SN
B4PVHLFSN
455 1641 ND
4551641ND
455-1641

Purchase CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)
CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)

CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN) (455-1641-ND)

Related parts :
CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)
 Order CONN HEADER VH TOP 4POS 3.96MM-B4P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1641-ND.
CONN HEADER VH SIDE 4POS 3.96MM - B4PS-VH
 Order CONN HEADER VH SIDE 4POS 3.96MM-B4PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1233-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1212-ND.
CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
 Order CONN HEADER VH TOP 5POS 3.96MM-B5P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1258-ND.
CONN HEADER VH TOP 6POS 3.96MM - B6P-VH
 Order CONN HEADER VH TOP 6POS 3.96MM-B6P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1260-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
 Order CONN HEADER VH TOP 2POS 3.96MM-B2P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1639-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH(LF)(SN)
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1640-ND.
CONN HEADER VH TOP 8POS 3.96MM - B8P-VH(LF)(SN)
 Order CONN HEADER VH TOP 8POS 3.96MM-B8P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1645-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
 Order CONN HEADER EH TOP 3POS 2.5MM-B3B-EH-A online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1015-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR
 Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1222-ND.
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER PH TOP 6POS 2MM - B6B-PH-K-S
 Order CONN HEADER PH TOP 6POS 2MM-B6B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1277-ND.
CONN HEADER PH TOP 5POS 2MM - B5B-PH-K-S
 Order CONN HEADER PH TOP 5POS 2MM-B5B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1278-ND.
CONN HEADER PHD TOP 16POS 2MM - B16B-PHDSS
 Order CONN HEADER PHD TOP 16POS 2MM-B16B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1328-ND.
CONN HEADER PHD TOP 10POS 2MM - B10B-PHDSS
 Order CONN HEADER PHD TOP 10POS 2MM-B10B-PHDSS online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1331-ND.