CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)

Digi-Key Part Number 455-1639-ND
Price Break
10
100
500
1000
5000
10000
Unit Price
0.065
0.0543
0.04346
0.03607
0.0326
0.0289
Extended Price
0.65
5.43
21.73
36.07
163.00
289.00
Manufacturer Part NumberB2P-VH(LF)(SN)
Product DescriptionCONN HEADER VH TOP 2POS 3.96MM
Quantity Available 23200
All prices are in GBP

CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN) Details
Technical/Catalog InformationB2P-VH(LF)(SN)
VendorJST Sales America Inc.
CategoryConnectors
ColorNatural
Connector TypeUnshrouded
Contact FinishTin, Undefined
Contact Mating Length0.303" (7.70mm)
FeaturesPolarizing Tab
Mounting TypeThrough Hole
Number of Contacts2
Number of Contacts LoadedAll
Number of Rows1
Pitch0.156" (3.96mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names B2P VH LF SN
B2PVHLFSN
455 1639 ND
4551639ND
455-1639

Purchase CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)

CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN) (455-1639-ND)

Related parts:
CONN HEADER PH TOP 2POS 2MM - B2B-PH-K-S
 Order CONN HEADER PH TOP 2POS 2MM-B2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1262-ND.
CONN HEADER EH TOP 2POS 2.5MM - B2B-EH-A(LF)(SN)
 Order CONN HEADER EH TOP 2POS 2.5MM-B2B-EH-A(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1611-ND.
CONN HEADER VH TOP 2POS 3.96MM - B2P-VH(LF)(SN)
 Order CONN HEADER VH TOP 2POS 3.96MM-B2P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1639-ND.
CONN HEADER VH SIDE 2POS 3.96MM - B2PS-VH
 Order CONN HEADER VH SIDE 2POS 3.96MM-B2PS-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1255-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1212-ND.
CONN HEADER VH TOP 5POS 3.96MM - B5P-VH
 Order CONN HEADER VH TOP 5POS 3.96MM-B5P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1258-ND.
CONN HEADER VH TOP 6POS 3.96MM - B6P-VH
 Order CONN HEADER VH TOP 6POS 3.96MM-B6P-VH online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1260-ND.
CONN HEADER VH TOP 3POS 3.96MM - B3P-VH(LF)(SN)
 Order CONN HEADER VH TOP 3POS 3.96MM-B3P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1640-ND.
CONN HEADER VH TOP 4POS 3.96MM - B4P-VH(LF)(SN)
 Order CONN HEADER VH TOP 4POS 3.96MM-B4P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1641-ND.
CONN HEADER VH TOP 8POS 3.96MM - B8P-VH(LF)(SN)
 Order CONN HEADER VH TOP 8POS 3.96MM-B8P-VH(LF)(SN) online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1645-ND.
CONN HEADER RT ANG 2POS 5MM - 1754436
 Order CONN HEADER RT ANG 2POS 5MM-1754436 online from Digi-Key. Manufactured by Phoenix Contact. Digi-Key part number 277-1084-ND.
CONN HEADER EH TOP 3POS 2.5MM - B3B-EH-A
 Order CONN HEADER EH TOP 3POS 2.5MM-B3B-EH-A online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1015-ND.
CONN HEADER ZH SIDE 2POS 1.5MM - S2B-ZR
 Order CONN HEADER ZH SIDE 2POS 1.5MM-S2B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1210-ND.
CONN HEADER ZH TOP 11POS 1.5MM - B11B-ZR
 Order CONN HEADER ZH TOP 11POS 1.5MM-B11B-ZR online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1222-ND.
CONN HEADER PH SIDE 2POS 2MM - S2B-PH-K-S
 Order CONN HEADER PH SIDE 2POS 2MM-S2B-PH-K-S online from Digi-Key. Manufactured by JST Sales America Inc.. Digi-Key part number 455-1266-ND.