DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR - Discrete Semiconductor Products

Digi-Key Part Number RSX071VA-30TR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.06655
0.0627
0.05885
0.05445
0.0506
0.04895
Extended Price
199.65
376.20
706.20
1470.15
2580.60
4992.90
Manufacturer Part NumberRSX071VA-30TR
Product DescriptionDIODE SCHOTTKY 30V 700MA TUMD2
Quantity Available 6000
All prices are in GBP

DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR - Discrete Semiconductor Products Details
Technical/Catalog InformationRSX071VA-30TR
VendorRohm
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated30V
Current Rating700mA
Package / CaseTUMD2
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RSX071VA 30TR
RSX071VA30TR

Purchase DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR
Discrete Semiconductor Products

DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR (RSX071VA-30TR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR
 Order DIODE SCHOTTKY 30V 700MA TUMD2-RSX071VA-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RSX071VA-30TR-ND.
DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR
 Order DIODE SCHOTTKY 30V 700MA TUMD2-RSX071VA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSX071VA-30CT-ND.
DIODE SCHOTTKY 30V 700MA TUMD2 - RSX071VA-30TR
 Order DIODE SCHOTTKY 30V 700MA TUMD2-RSX071VA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSX071VA-30DKR-ND.
DIODE SCHOTTKY 30V 1A TUMD2 - RB550VA-30TR
 Order DIODE SCHOTTKY 30V 1A TUMD2-RB550VA-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB550VA-30TR-ND.
DIODE SCHOTTKY 30V 500MA TUMD2 - RSX051VA-30TR
 Order DIODE SCHOTTKY 30V 500MA TUMD2-RSX051VA-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RSX051VA-30TR-ND.
DIODE SCHOTTKY 30V 500MA TUMD2 - RSX051VA-30TR
 Order DIODE SCHOTTKY 30V 500MA TUMD2-RSX051VA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSX051VA-30CT-ND.
DIODE SCHOTTKY 30V 500MA TUMD2 - RSX051VA-30TR
 Order DIODE SCHOTTKY 30V 500MA TUMD2-RSX051VA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSX051VA-30DKR-ND.
DIODE SCHOTTKY 30V 3A PMDT - RB050LA-30TR
 Order DIODE SCHOTTKY 30V 3A PMDT-RB050LA-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB050LA-30TR-ND.
DIODE SCHOTTKY 30V 1.5A SOD123 - RB070M-30TR
 Order DIODE SCHOTTKY 30V 1.5A SOD123-RB070M-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RB070M-30TR-ND.
DIODE SCHOTTKY 30V 3A PMDT - RSX301LA-30TR
 Order DIODE SCHOTTKY 30V 3A PMDT-RSX301LA-30TR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RSX301LA-30TR-ND.
DIODE SCHOTTKY 30V 3A PMDT - RB050LA-30TR
 Order DIODE SCHOTTKY 30V 3A PMDT-RB050LA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB050LA-30CT-ND.
DIODE SCHOTTKY 30V 1.5A SOD123 - RB070M-30TR
 Order DIODE SCHOTTKY 30V 1.5A SOD123-RB070M-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB070M-30CT-ND.
DIODE SCHOTTKY 30V 3A PMDT - RSX301LA-30TR
 Order DIODE SCHOTTKY 30V 3A PMDT-RSX301LA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RSX301LA-30CT-ND.
DIODE SCHOTTKY 30V 3A PMDT - RB050LA-30TR
 Order DIODE SCHOTTKY 30V 3A PMDT-RB050LA-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB050LA-30DKR-ND.
DIODE SCHOTTKY 30V 1.5A SOD123 - RB070M-30TR
 Order DIODE SCHOTTKY 30V 1.5A SOD123-RB070M-30TR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RB070M-30DKR-ND.