DIODE FAST REC 200V SOD-123 - RF073M2STR

Digi-Key Part Number RF073M2STR-ND
Price Break
3000
Unit Price
0.08378
Extended Price
251.34
Manufacturer Part NumberRF073M2STR
Product DescriptionDIODE FAST REC 200V SOD-123
Quantity Available 0
All prices are in GBP

DIODE FAST REC 200V SOD-123 - RF073M2STR Details
Technical/Catalog InformationRF073M2STR
VendorRohm
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating700mA
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)9ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RF073M2STR
RF073M2STR

Purchase DIODE FAST REC 200V SOD-123 - RF073M2STR
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V SOD-123 - RF073M2STR
DIODE FAST REC 200V SOD-123 - RF073M2STR

DIODE FAST REC 200V SOD-123 - RF073M2STR (RF073M2STR-ND)

Related parts :
DIODE FAST REC 200V SOD-123 - RF073M2STR
 Order DIODE FAST REC 200V SOD-123-RF073M2STR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF073M2STR-ND.
DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
 Order DIODE FAST REC 200V 1A SOD-123-RF071M2STR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF071M2STR-ND.
DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
 Order DIODE FAST REC 200V 1A SOD-123-RF071M2STR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RF071M2SCT-ND.
DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
 Order DIODE FAST REC 200V 1A SOD-123-RF071M2STR online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RF071M2SDKR-ND.
DIODE FAST REC 200V 1A SOD-106 - RF101L2STE25
 Order DIODE FAST REC 200V 1A SOD-106-RF101L2STE25 online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF101L2STE25-ND.
DIODE FAST REC 200V 16A TO220AB - SF164
 Order DIODE FAST REC 200V 16A TO220AB-SF164 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SF164DI-ND.
DIODE FAST REC 200V 3A SMC - RS3D-13-F
 Order DIODE FAST REC 200V 3A SMC-RS3D-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3D-FDITR-ND.
DIODE FAST REC 200V 3A SMB - RS3DB-13-F
 Order DIODE FAST REC 200V 3A SMB-RS3DB-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS3DB-FDITR-ND.
DIODE FAST REC 200V 1.5A SMA - RS2DA-13-F
 Order DIODE FAST REC 200V 1.5A SMA-RS2DA-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2DA-FDITR-ND.
DIODE FAST REC 200V 1.5A SMB - RS2D-13-F
 Order DIODE FAST REC 200V 1.5A SMB-RS2D-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2D-FDITR-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
 Order DIODE FAST REC 200V 1A SMB-RS1DB-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS1DB-FDITR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
 Order DIODE FAST REC 200V 1A SMD MELF-DL4935-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number DL4935-FDITR-ND.
DIODE FAST REC 200V 1A SMD MELF - DL4935-13-F
 Order DIODE FAST REC 200V 1A SMD MELF-DL4935-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number DL4935-FDICT-ND.
DIODE FAST REC 200V 1A SMB - RS1DB-13-F
 Order DIODE FAST REC 200V 1A SMB-RS1DB-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1DB-FDICT-ND.
DIODE FAST REC 200V 1.5A SMB - RS2D-13-F
 Order DIODE FAST REC 200V 1.5A SMB-RS2D-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS2D-FDICT-ND.