DIODE FAST REC 200V 1A SOD-123 - RF071M2STR - Discrete Semiconductor Products

Digi-Key Part Number RF071M2STR-ND
Price Break
3000
6000
12000
27000
51000
102000
Unit Price
0.08809
0.08254
0.07762
0.07269
0.06714
0.06468
Extended Price
264.27
495.24
931.44
1962.63
3424.14
6597.36
Manufacturer Part NumberRF071M2STR
Product DescriptionDIODE FAST REC 200V 1A SOD-123
Quantity Available 15000
All prices are in GBP

DIODE FAST REC 200V 1A SOD-123 - RF071M2STR - Discrete Semiconductor Products Details
Technical/Catalog InformationRF071M2STR
VendorRohm
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating1A
Package / CaseSOD-123
PackagingTape & Reel (TR)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)12ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names RF071M2STR
RF071M2STR

Purchase DIODE FAST REC 200V 1A SOD-123 - RF071M2STR - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
Discrete Semiconductor Products

DIODE FAST REC 200V 1A SOD-123 - RF071M2STR (RF071M2STR-ND)

Related parts Discrete Semiconductor Products:
DIODE FAST REC 200V 1A SOD-123 - RF071M2STR
 Order DIODE FAST REC 200V 1A SOD-123-RF071M2STR online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF071M2STR-ND.
DIODE FAST REC 200V 5A TSOP8 - RF501PS2STB
 Order DIODE FAST REC 200V 5A TSOP8-RF501PS2STB online from Digi-Key. Manufactured by Rohm. Digi-Key part number RF501PS2STB-ND.
DIODE FAST REC 200V 20A TO-220AB - BYW51-200
 Order DIODE FAST REC 200V 20A TO-220AB-BYW51-200 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2693-5-ND.
DIODE FAST REC 200V 3A DO-201AD - BYW98-200RL
 Order DIODE FAST REC 200V 3A DO-201AD-BYW98-200RL online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2497-1-ND.
DIODE FAST REC 200V 4A SMC - SMBYW04-200
 Order DIODE FAST REC 200V 4A SMC-SMBYW04-200 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2502-1-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200RL
 Order DIODE FAST REC 200V 1.5A DO-15-BYW100-200RL online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2510-1-ND.
DIODE FAST REC 200V 1.5A DO-15 - BYW100-200
 Order DIODE FAST REC 200V 1.5A DO-15-BYW100-200 online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-3132-1-ND.
DIODE FAST REC 1A 600V SMB - FR1J-13-F
 Order DIODE FAST REC 1A 600V SMB-FR1J-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number FR1J-FDICT-ND.
DIODE FAST REC 1A 200V DO214AC - ES1D-TP
 Order DIODE FAST REC 1A 200V DO214AC-ES1D-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1D-TPCT-ND.
DIODE FAST RECOVERY 100V 1A SMA - RS1B-13-F
 Order DIODE FAST RECOVERY 100V 1A SMA-RS1B-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number RS1B-FDICT-ND.
DIODE FAST REC 1.5A 1000V SMB - RS2M-13-F
 Order DIODE FAST REC 1.5A 1000V SMB-RS2M-13-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number RS2M-FDITR-ND.
DIODE FAST REC 1A 600V DO41 - 1N4937RLG
 Order DIODE FAST REC 1A 600V DO41-1N4937RLG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 1N4937RLGOSTR-ND.
DIODE FAST REC 1A 400V DO214AC - ES1G-TP
 Order DIODE FAST REC 1A 400V DO214AC-ES1G-TP online from Digi-Key. Manufactured by Micro Commercial Co.. Digi-Key part number ES1G-TPTR-ND.
DIODE FAST REC 1A 1000V DO214AC - ES1M-TP
 Order DIODE FAST REC 1A 1000V DO214AC-ES1M-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number ES1M-TPCT-ND.
DIODE FAST REC 30A 200V SOT-93 - BYV52-200
 Order DIODE FAST REC 30A 200V SOT-93-BYV52-200 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BYV52-200-ND.