CAP TANT 22UF 10V 20% SMD - TCA1A226M8R - Capacitors
CAP TANT 22UF 10V 20% SMD - TCA1A226M8R - Capacitors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP TANT 22UF 10V 20% SMD - TCA1A226M8R (511-1465-1-ND)
Related parts Capacitors :CAP TANT 22UF 10V 20% SMD - TCA1A226M8R
Order CAP TANT 22UF 10V 20% SMD-TCA1A226M8R online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1465-1-ND.
CAP TANT 22UF 10V 20% 0805 SMD - TACR226M010XTA
Order CAP TANT 22UF 10V 20% 0805 SMD-TACR226M010XTA online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 478-3117-2-ND.
CAPACITOR TANT 22UF 10V 20% SMD - T491A226M010AT
Order CAPACITOR TANT 22UF 10V 20% SMD-T491A226M010AT online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-3692-1-ND.
CAP TANT 33UF 6.3V 20% SMD - TCA0J336M8R
Order CAP TANT 33UF 6.3V 20% SMD-TCA0J336M8R online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1451-1-ND.
CAP TANT 22UF 6.3V 20% SMD - T520A226M006ATE090
Order CAP TANT 22UF 6.3V 20% SMD-T520A226M006ATE090 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4718-1-ND.
CAP TANT 22UF 20V 20% SMD - T520V226M020ATE040
Order CAP TANT 22UF 20V 20% SMD-T520V226M020ATE040 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4740-1-ND.
CAP TANT 10UF 10V 20% SMD - T520A106M010ATE080
Order CAP TANT 10UF 10V 20% SMD-T520A106M010ATE080 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-4788-1-ND.
CAP TANTALUM 47UF 10V 20% SMD - TCTAL1A476M8R
Order CAP TANTALUM 47UF 10V 20% SMD-TCTAL1A476M8R online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1500-1-ND.
CAP TANT 330UF 10V 20% SMD - 594D337X0010R2T
Order CAP TANT 330UF 10V 20% SMD-594D337X0010R2T online from Digi-Key. Manufactured by Vishay/Sprague (VA). Digi-Key part number 718-1012-1-ND.
CAP TANT 220UF 10V 20% SMD - 594D227X0010D2T
Order CAP TANT 220UF 10V 20% SMD-594D227X0010D2T online from Digi-Key. Manufactured by Vishay/Sprague. Digi-Key part number 594D227X0010D2T-ND.
CAP TANT LOWESR 22UF 10V 20% SMD - TPSB226M010R0700
Order CAP TANT LOWESR 22UF 10V 20% SMD-TPSB226M010R0700 online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-4088-1-ND.
CAP TANT 22UF 10V 10% LOESR SMD - B45197A2226K209
Order CAP TANT 22UF 10V 10% LOESR SMD-B45197A2226K209 online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 495-1677-1-ND.
CAP TANT 10UF 10V 20% 0603 SMD - TACL106M010XTA
Order CAP TANT 10UF 10V 20% 0603 SMD-TACL106M010XTA online from Digi-Key. Manufactured by AVX Corporation (VA). Digi-Key part number 478-3263-1-ND.
CAPACITOR TANT 47UF 10V 20% SMD - T491C476M010AS
Order CAPACITOR TANT 47UF 10V 20% SMD-T491C476M010AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1576-1-ND.
CAPACITOR TANT 22UF 16V 20% SMD - T491C226M016AS
Order CAPACITOR TANT 22UF 16V 20% SMD-T491C226M016AS online from Digi-Key. Manufactured by Kemet (VA). Digi-Key part number 399-1598-1-ND.