SIDACTOR 65V SURGE SUP TO-92 - P0720EA - Over Voltage, Current, Temperature Devices

Digi-Key Part Number P0720EA-ND
Price Break
2000
Unit Price
0.24184
Extended Price
483.68
Manufacturer Part NumberP0720EA
Product DescriptionSIDACTOR 65V SURGE SUP TO-92
Quantity Available 0
All prices are in GBP

SIDACTOR 65V SURGE SUP TO-92 - P0720EA - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationP0720EA
VendorTeccor Electronics Inc. (Sidactor)
CategoryOver Voltage, Current, Temperature Devices
Package / CaseTO-92
PackagingBulk
Capacitance60pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs)150A
Current - Peak Pulse (10 x 1000µs)45A
Number of Circuits1 - Single
Voltage - Off State65V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names P0720EA
P0720EA

Purchase SIDACTOR 65V SURGE SUP TO-92 - P0720EA - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SIDACTOR 65V SURGE SUP TO-92 - P0720EA
Over Voltage, Current, Temperature Devices

SIDACTOR 65V SURGE SUP TO-92 - P0720EA (P0720EA-ND)

Related parts Over Voltage, Current, Temperature Devices :
SIDACTOR 65V SURGE SUP TO-92 - P0720EA
 Order SIDACTOR 65V SURGE SUP TO-92-P0720EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720EA-ND.
SIDACTOR SURGE SUP TO-92 75V - P0900EA
 Order SIDACTOR SURGE SUP TO-92 75V-P0900EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0900EA-ND.
SIDACTOR SURGE SUP TO-92 140V - P1500EA
 Order SIDACTOR SURGE SUP TO-92 140V-P1500EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1500EA-ND.
SIDACTOR 65V SURGE SUP SMD - P0720SARP
 Order SIDACTOR 65V SURGE SUP SMD-P0720SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0720SARPTR-ND.
SIDACTOR 65V SURGE SUP SMD - P0720SARP
 Order SIDACTOR 65V SURGE SUP SMD-P0720SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SARPCT-ND.
SIDACTOR 25V SURGE SUP TO-92 - P0300EA
 Order SIDACTOR 25V SURGE SUP TO-92-P0300EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0300EA-ND.
SIDACTOR 58V SURGE SUP TO-92 - P0640EA
 Order SIDACTOR 58V SURGE SUP TO-92-P0640EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640EA-ND.
SIDACTOR 220V SURGE SUP TO-92 - P2600EA
 Order SIDACTOR 220V SURGE SUP TO-92-P2600EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P2600EA-ND.
SIDACTOR 275V SURGE SUP TO-92 - P3100EA
 Order SIDACTOR 275V SURGE SUP TO-92-P3100EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P3100EA-ND.
SIDACTOR 58V 400A SURG SUP TO-92 - P0640EC
 Order SIDACTOR 58V 400A SURG SUP TO-92-P0640EC online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640EC-ND.
SIDACTOR 58V SURGE SUP TO-92 - P0640EAL
 Order SIDACTOR 58V SURGE SUP TO-92-P0640EAL online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P0640EAL-ND.
SIDACTOR SURGE SUP M. TO220 65V - P1602AB
 Order SIDACTOR SURGE SUP M. TO220 65V-P1602AB online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1602AB-ND.
SIDACTOR 65V SURGE SUP SMD - P0720SARP
 Order SIDACTOR 65V SURGE SUP SMD-P0720SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0720SARPDKR-ND.
SIDACTOR 25V SURGE SUP DO-214AA - P0300SARP
 Order SIDACTOR 25V SURGE SUP DO-214AA-P0300SARP online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor) (VA). Digi-Key part number P0300SARPCT-ND.
SIDACTOR SURGE SUP TO92 90V - P1100EA
 Order SIDACTOR SURGE SUP TO92 90V-P1100EA online from Digi-Key. Manufactured by Teccor Electronics Inc. (Sidactor). Digi-Key part number P1100EA-ND.