IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G - Integrated Circuits (ICs)

Digi-Key Part Number NCP1055ST44T3GOS-ND
Price Break
4000
Unit Price
0.37921
Extended Price
1516.84
Manufacturer Part NumberNCP1055ST44T3G
Product DescriptionIC REG SW MONO OSC 680MA SOT223
Quantity Available 0
All prices are in GBP

IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G - Integrated Circuits (ICs) Details
Technical/Catalog InformationNCP1055ST44T3G
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
PWM TypeVoltage Mode
Number of Outputs1 - Single
Package / CaseSOT-223-3
PackagingTube
Duty Cycle80% Max
Voltage - Supply7.5 V ~ 8.5 V
Frequency-Max44kHz
BuckNo
BoostNo
FlybackYes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names NCP1055ST44T3G
NCP1055ST44T3G
NCP1055ST44T3GOS ND
NCP1055ST44T3GOSND
NCP1055ST44T3GOS

Purchase IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G
Integrated Circuits (ICs)

IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G (NCP1055ST44T3GOS-ND)

Related parts Integrated Circuits (ICs):
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3G
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST44T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST44T3GOS-ND.
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST44T3
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST44T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST44T3OS-ND.
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST100T3
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST100T3OS-ND.
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST136T3
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST136T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST136T3OS-ND.
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST100T3G
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST100T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST100T3GOS-ND.
IC REG SW MONO OSC 680MA SOT223 - NCP1055ST136T3G
 Order IC REG SW MONO OSC 680MA SOT223-NCP1055ST136T3G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055ST136T3GOS-ND.
IC REG SW MONO OSC 680MA 8DIP - NCP1055P44
 Order IC REG SW MONO OSC 680MA 8DIP-NCP1055P44 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1055P44OS-ND.
IC REG SW MONO OSC 100MA SOT223 - NCP1050ST100T3
 Order IC REG SW MONO OSC 100MA SOT223-NCP1050ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050ST100T3OS-ND.
IC REG SW MONO OSC 100MA SOT223 - NCP1050ST136T3
 Order IC REG SW MONO OSC 100MA SOT223-NCP1050ST136T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050ST136T3OS-ND.
IC REG SW MONO OSC 200MA SOT223 - NCP1051ST100T3
 Order IC REG SW MONO OSC 200MA SOT223-NCP1051ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051ST100T3OS-ND.
IC REG SW MONO OSC 100MA SOT223 - NCP1050ST44T3
 Order IC REG SW MONO OSC 100MA SOT223-NCP1050ST44T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1050ST44T3OS-ND.
IC REG SW MONO OSC 300MA SOT223 - NCP1052ST136T3
 Order IC REG SW MONO OSC 300MA SOT223-NCP1052ST136T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052ST136T3OS-ND.
IC REG SW MONO OSC 200MA SOT223 - NCP1051ST136T3
 Order IC REG SW MONO OSC 200MA SOT223-NCP1051ST136T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051ST136T3OS-ND.
IC REG SW MONO OSC 200MA SOT223 - NCP1051ST44T3
 Order IC REG SW MONO OSC 200MA SOT223-NCP1051ST44T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1051ST44T3OS-ND.
IC REG SW MONO OSC 300MA SOT223 - NCP1052ST100T3
 Order IC REG SW MONO OSC 300MA SOT223-NCP1052ST100T3 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NCP1052ST100T3OS-ND.