LED 5MM YELLOW DIFFUSED - LTL-4253 - Optoelectronics

Digi-Key Part Number 160-1133-ND
Price Break
1
10
100
2000
6000
12000
Unit Price
0.12
0.089
0.0625
0.03573
0.03126
0.0268
Extended Price
0.12
0.89
6.25
71.46
187.56
321.60
Manufacturer Part NumberLTL-4253
Product DescriptionLED 5MM YELLOW DIFFUSED
Quantity Available 21584
All prices are in GBP

LED 5MM YELLOW DIFFUSED - LTL-4253 - Optoelectronics Details
Technical/Catalog InformationLTL-4253
VendorLITE-ON INC
CategoryOptoelectronics
ColorYellow
Lens Style/SizeRound, 5mm, T-1 3/4
Millicandela Rating19mcd
Voltage Rating2.1V
Package / CaseRadial
PackagingBulk
Wavelength588nm
Current - Test20mA
Viewing Angle36°
Lens TypeDiffused, Yellow Tinted
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LTL 4253
LTL4253
160 1133 ND
1601133ND
160-1133

Purchase LED 5MM YELLOW DIFFUSED - LTL-4253 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED 5MM YELLOW DIFFUSED - LTL-4253
Optoelectronics

LED 5MM YELLOW DIFFUSED - LTL-4253 (160-1133-ND)

Related parts Optoelectronics :
LED 5MM YELLOW DIFFUSED - LTL-4253
 Order LED 5MM YELLOW DIFFUSED-LTL-4253 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1133-ND.
LED 3MM YELLOW DIFFUSED - LTL-4251N
 Order LED 3MM YELLOW DIFFUSED-LTL-4251N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1145-ND.
LED 5MM YELLOW TRANSPARENT - LTL-4254
 Order LED 5MM YELLOW TRANSPARENT-LTL-4254 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1134-ND.
LED 5MM GREEN DIFFUSED - LTL-4233
 Order LED 5MM GREEN DIFFUSED-LTL-4233 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1130-ND.
LED 5MM RED DIFFUSED - LTL-4203
 Order LED 5MM RED DIFFUSED-LTL-4203 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1124-ND.
LED 5MM GREEN DIFFUSED - LTL-307G
 Order LED 5MM GREEN DIFFUSED-LTL-307G online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1706-ND.
LED 5MM RED DIFFUSED - LTL-307P
 Order LED 5MM RED DIFFUSED-LTL-307P online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1707-ND.
LED 5MM GREEN TRANSPARENT - LTL-4234
 Order LED 5MM GREEN TRANSPARENT-LTL-4234 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1131-ND.
LED 3MM GREEN DIFFUSED - LTL-4231N
 Order LED 3MM GREEN DIFFUSED-LTL-4231N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1142-ND.
LED 3MM YELLOW TRANSPARENT - LTL-4252N
 Order LED 3MM YELLOW TRANSPARENT-LTL-4252N online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1146-ND.
LED 5MM RED CLEAR - LTL-4208
 Order LED 5MM RED CLEAR-LTL-4208 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1126-ND.
LED 3MM GREEN DIFFUSED - LTL-4231
 Order LED 3MM GREEN DIFFUSED-LTL-4231 online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1712-ND.
LED 5MM HI-EFF RED DIFFUSED - LTL-307E
 Order LED 5MM HI-EFF RED DIFFUSED-LTL-307E online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1705-ND.
LED 5MM RED/GREEN BICLR WHT DIFF - LTL-298VJ
 Order LED 5MM RED/GREEN BICLR WHT DIFF-LTL-298VJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1036-ND.
LED 5MM GREEN/RED BICLR WHT DIFF - LTL-298WJ
 Order LED 5MM GREEN/RED BICLR WHT DIFF-LTL-298WJ online from Digi-Key. Manufactured by LITE-ON INC. Digi-Key part number 160-1037-ND.