CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E - Power Supplies

Digi-Key Part Number 445-2450-ND
Price Break
1
10
Unit Price
5.7
5.435
Extended Price
5.70
54.35
Manufacturer Part NumberCC1R5-1203SF-E
Product DescriptionCONV DC/DC 1.5W SNG 12V 3.3V PCB
Quantity Available 116
All prices are in GBP

CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E - Power Supplies Details
Technical/Catalog InformationCC1R5-1203SF-E
VendorLambda Americas
CategoryPower Supplies
Voltage - Input9 ~ 18VDC
Output3.3V
Power (Watts)1.5W
Number of Outputs1
1st Output3.3 VDC @ 400mA
2nd Output-
3rd Output-
4th Output-
TypeIsolated Converter
Mounting TypeThrough Hole, Vertical
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CC1R5 1203SF E
CC1R51203SFE
445 2450 ND
4452450ND
445-2450

Purchase CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E
Power Supplies

CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E (445-2450-ND)

Related parts Power Supplies :
CONVERTER DC-DC 5.5V OUT 3A - APTS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APTS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1124-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APTS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APTS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1125-2-ND.
CONVERTER DC-DC 5.5V OUT 6A - APXS006A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 6A-APXS006A0X-SRZ online from Digi-Key. Manufactured by Lineage Power. Digi-Key part number 555-1127-2-ND.
CONVERTER DC-DC 5.5V OUT 3A - APXS003A0X-SRZ
 Order CONVERTER DC-DC 5.5V OUT 3A-APXS003A0X-SRZ online from Digi-Key. Manufactured by Lineage Power (VA). Digi-Key part number 555-1126-1-ND.
CONV DC/DC 1.5W SNG 12V 3.3V PCB - CC1R5-1203SF-E
 Order CONV DC/DC 1.5W SNG 12V 3.3V PCB-CC1R5-1203SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2450-ND.
CONV DC-DC 48V IN 12V OUT PL 15W - LES015ZH-3
 Order CONV DC-DC 48V IN 12V OUT PL 15W-LES015ZH-3 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2132-ND.
CONV AC-DC 12V 2.5A 30W PCB - FSK-S30-12U
 Order CONV AC-DC 12V 2.5A 30W PCB-FSK-S30-12U online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number FSK-S30-12U-ND.
CONV DC/DC 10W SNGL 5V 12V PCB - CC10-0512SF-E
 Order CONV DC/DC 10W SNGL 5V 12V PCB-CC10-0512SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2433-ND.
CONV DC/DC 3W DUAL 5V +-12V PCB - CC3-0512DF-E
 Order CONV DC/DC 3W DUAL 5V +-12V PCB-CC3-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2465-ND.
CONV DC/DC 6W DUAL 5V +-12V PCB - CC6-0512DF-E
 Order CONV DC/DC 6W DUAL 5V +-12V PCB-CC6-0512DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2481-ND.
CONV DC/DC 6W DUAL 24V +-12V PCB - CC6-2412DF-E
 Order CONV DC/DC 6W DUAL 24V +-12V PCB-CC6-2412DF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2492-ND.
CONV DC/DC 6W SNGL 24V 12V PCB - CC6-2412SF-E
 Order CONV DC/DC 6W SNGL 24V 12V PCB-CC6-2412SF-E online from Digi-Key. Manufactured by Lambda Americas. Digi-Key part number 445-2493-ND.
CONV DC-DC 10W +12V/-12V DUAL - DFC10U48D12
 Order CONV DC-DC 10W +12V/-12V DUAL-DFC10U48D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1025-ND.
CONV DC-DC 1W +12V/-12V DUAL - DSP1N5D12
 Order CONV DC-DC 1W +12V/-12V DUAL-DSP1N5D12 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-1076-ND.
CONV DC-DC 3V IN 5V OUT 20W - SIP305
 Order CONV DC-DC 3V IN 5V OUT 20W-SIP305 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2185-ND.