DIODE ULT FAST 15A 600V TO220AC - MUR1560G

Digi-Key Part Number MUR1560GOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.87
0.756
0.5814
0.48836
0.38604
0.3372
0.30929
0.2965
Extended Price
0.87
7.56
58.14
122.09
193.02
337.20
773.23
1482.50
Manufacturer Part NumberMUR1560G
Product DescriptionDIODE ULT FAST 15A 600V TO220AC
Quantity Available 2511
All prices are in GBP

DIODE ULT FAST 15A 600V TO220AC - MUR1560G Details
Technical/Catalog InformationMUR1560G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated600V
Current Rating15A
Package / CaseTO-220AC
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)55ns
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MUR1560G
MUR1560G
MUR1560GOS ND
MUR1560GOSND
MUR1560GOS

Purchase DIODE ULT FAST 15A 600V TO220AC - MUR1560G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ULT FAST 15A 600V TO220AC - MUR1560G
DIODE ULT FAST 15A 600V TO220AC - MUR1560G

DIODE ULT FAST 15A 600V TO220AC - MUR1560G (MUR1560GOS-ND)

Related parts :
DIODE ULT FAST 15A 600V TO220AC - MUR1560G
 Order DIODE ULT FAST 15A 600V TO220AC-MUR1560G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR1560GOS-ND.
DIODE ULTRA FAST 8A 600V TO220AC - MUR860
 Order DIODE ULTRA FAST 8A 600V TO220AC-MUR860 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR860OS-ND.
DIODE ULT FAST 600V 1A SMB - STTA106U
 Order DIODE ULT FAST 600V 1A SMB-STTA106U online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-2494-1-ND.
DIODE ULT FAST 200A 400V PWRTAP - MURP20040CT
 Order DIODE ULT FAST 200A 400V PWRTAP-MURP20040CT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURP20040CTOS-ND.
DIODE ULTRA FAST 30A 600V TO247 - MUR3060WT
 Order DIODE ULTRA FAST 30A 600V TO247-MUR3060WT online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR3060WTOS-ND.
DIODE ULTRA FAST 1A 600V SMB - MURS160T3
 Order DIODE ULTRA FAST 1A 600V SMB-MURS160T3 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS160T3OSCT-ND.
DIODE ULTRA FAST 3A 600V SMC - MURS360T3
 Order DIODE ULTRA FAST 3A 600V SMC-MURS360T3 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS360T3OSCT-ND.
DIODE AVAL GPP 1.5A 600V SOD87 - BYD17J T/R
 Order DIODE AVAL GPP 1.5A 600V SOD87-BYD17J T/R online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1663-1-ND.
DIODE ULT FAST 30A 200V TO-218 - MUR3020PTG
 Order DIODE ULT FAST 30A 200V TO-218-MUR3020PTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MUR3020PTGOS-ND.
DIODE ULTRA FAST 8A 600V TO220AB - MURH860CTG
 Order DIODE ULTRA FAST 8A 600V TO220AB-MURH860CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MURH860CTGOS-ND.
DIODE ULTRA FAST 3A 600V SMC - MURS360T3G
 Order DIODE ULTRA FAST 3A 600V SMC-MURS360T3G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MURS360T3GOSCT-ND.
DIODE ULT FAST 600V 60A ISOTOP - STTH6006TV1
 Order DIODE ULT FAST 600V 60A ISOTOP-STTH6006TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH6006TV1-ND.
DIODE ULT FAST 600V 8A TO-220AC - STTH806DIRG
 Order DIODE ULT FAST 600V 8A TO-220AC-STTH806DIRG online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number STTH806DIRG-ND.
DIODE ULT FAST 400V 60A ISOTOP - STTH12004TV1
 Order DIODE ULT FAST 400V 60A ISOTOP-STTH12004TV1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5023-5-ND.
DIODE ULT FAST 400V 60A DO-247 - STTH6004W
 Order DIODE ULT FAST 400V 60A DO-247-STTH6004W online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5159-5-ND.