TRANS NPN GP SS 80V TO92 - MPSA06RLRAG

Digi-Key Part Number MPSA06RLRAGOSTR-ND
Price Break
2000
6000
10000
26000
50000
100000
Unit Price
0.0297
0.02198
0.01841
0.01663
0.01544
0.01426
Extended Price
59.40
131.88
184.10
432.38
772.00
1426.00
Manufacturer Part NumberMPSA06RLRAG
Product DescriptionTRANS NPN GP SS 80V TO92
Quantity Available 12000
All prices are in GBP

TRANS NPN GP SS 80V TO92 - MPSA06RLRAG Details
Technical/Catalog InformationMPSA06RLRAG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN
Voltage - Rated80V
Current Rating500mA
Package / CaseTO-92
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MPSA06RLRAG
MPSA06RLRAG
MPSA06RLRAGOSTR ND
MPSA06RLRAGOSTRND
MPSA06RLRAGOSTR

Purchase TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
TRANS NPN GP SS 80V TO92 - MPSA06RLRAG

TRANS NPN GP SS 80V TO92 - MPSA06RLRAG (MPSA06RLRAGOSTR-ND)

Related parts :
TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
 Order TRANS NPN GP SS 80V TO92-MPSA06RLRAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA06RLRAGOSTR-ND.
TRANS NPN GP SS 80V TO92 - MPSA06RLRAG
 Order TRANS NPN GP SS 80V TO92-MPSA06RLRAG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPSA06RLRAGOSCT-ND.
TRANS NPN GP SS 80V TO92 - MPS6717G
 Order TRANS NPN GP SS 80V TO92-MPS6717G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6717GOS-ND.
TRANS NPN GP SS 80V TO92 - MPS8099RLRAG
 Order TRANS NPN GP SS 80V TO92-MPS8099RLRAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8099RLRAGOSTR-ND.
TRANS NPN GP SS 80V TO92 - MPS8099RLRAG
 Order TRANS NPN GP SS 80V TO92-MPS8099RLRAG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS8099RLRAGOSCT-ND.
TRANS NPN DARL SS 80V TO92 - MPSA28
 Order TRANS NPN DARL SS 80V TO92-MPSA28 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPSA28OS-ND.
TRANS NPN GP SS 350V TO92 - 2N6517G
 Order TRANS NPN GP SS 350V TO92-2N6517G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6517GOS-ND.
TRANS NPN GP SS 40V TO92 - MPS2222ARLRAG
 Order TRANS NPN GP SS 40V TO92-MPS2222ARLRAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222ARLRAGOSTR-ND.
TRANS NPN GP SS 30V TO92 - MPS2222G
 Order TRANS NPN GP SS 30V TO92-MPS2222G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS2222GOS-ND.
TRANS NPN GP SS 25V TO92 - MPS4124RLRAG
 Order TRANS NPN GP SS 25V TO92-MPS4124RLRAG online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MPS4124RLRAGOSCT-ND.
TRANS NPN GP SS 25V TO92 - MPS5172G
 Order TRANS NPN GP SS 25V TO92-MPS5172G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS5172GOS-ND.
TRANS NPN GP SS 25V TO92 - MPS6560G
 Order TRANS NPN GP SS 25V TO92-MPS6560G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6560GOS-ND.
TRANS NPN GP SS 25V TO92 - MPS6601G
 Order TRANS NPN GP SS 25V TO92-MPS6601G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6601GOS-ND.
TRANS NPN GP SS 40V TO92 - MPS6602G
 Order TRANS NPN GP SS 40V TO92-MPS6602G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS6602GOS-ND.
TRANS NPN GP SS 60V TO92 - MPS8098RLRAG
 Order TRANS NPN GP SS 60V TO92-MPS8098RLRAG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MPS8098RLRAGOS-ND.