DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G

Digi-Key Part Number MMSZ6V8T1GOS-ND
Price Break
21000
Unit Price
0.02105
Extended Price
442.05
Manufacturer Part NumberMMSZ6V8T1G
Product DescriptionDIODE ZENER 500MW 6.8V SOD123
Quantity Available Non-Stock
All prices are in GBP

DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G Details
Technical/Catalog InformationMMSZ6V8T1G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeZener
Voltage - Rated6.8V
Power (Watts)500mW
Package / CaseSOD-123
PackagingTape & Reel (TR)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MMSZ6V8T1G
MMSZ6V8T1G
MMSZ6V8T1GOS ND
MMSZ6V8T1GOSND
MMSZ6V8T1GOS

Purchase DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G
DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G

DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G (MMSZ6V8T1GOS-ND)

Related parts :
DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1G
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ6V8T1G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ6V8T1GOS-ND.
DIODE ZENER 500MW 68V SOD123 - MMSZ5266BT1
 Order DIODE ZENER 500MW 68V SOD123-MMSZ5266BT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5266BT1OSTR-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ6V8T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ6V8T1OSTR-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ5235BT1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ5235BT1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5235BT1OSTR-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ4692T1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ4692T1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4692T1OSTR-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ5235BT1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ5235BT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5235BT1OSCT-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ4692T1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ4692T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ4692T1OSCT-ND.
DIODE ZENER 500MW 68V SOD123 - MMSZ5266BT1
 Order DIODE ZENER 500MW 68V SOD123-MMSZ5266BT1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ5266BT1OSCT-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8T1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ6V8T1 online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MMSZ6V8T1OSCT-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ6V8ET1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ6V8ET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ6V8ET1OS-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ4692ET1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ4692ET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ4692ET1OS-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ5235ET1
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ5235ET1 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MMSZ5235ET1OS-ND.
DIODE ZENER 500MW 6.8V SOD123 - MMSZ5235B-7-F
 Order DIODE ZENER 500MW 6.8V SOD123-MMSZ5235B-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number MMSZ5235B-FDITR-ND.
DIODE ZENER 500MW 6.8V SOD123 - BZT52C6V8-7-F
 Order DIODE ZENER 500MW 6.8V SOD123-BZT52C6V8-7-F online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number BZT52C6V8-FDITR-ND.
DIODE ZENER 500MW 6.8V SOD123 - BZT52C6V8-7-F
 Order DIODE ZENER 500MW 6.8V SOD123-BZT52C6V8-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number BZT52C6V8-FDICT-ND.