TRANS DARL PNP 15A 200V TO218 - MJH11019G

Digi-Key Part Number MJH11019GOS-ND
Price Break
210
Unit Price
1.5891
Extended Price
333.71
Manufacturer Part NumberMJH11019G
Product DescriptionTRANS DARL PNP 15A 200V TO218
Quantity Available 0
All prices are in GBP

TRANS DARL PNP 15A 200V TO218 - MJH11019G Details
Technical/Catalog InformationMJH11019G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Darlington
Voltage - Rated200V
Current Rating15A
Package / CaseTO-218
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJH11019G
MJH11019G
MJH11019GOS ND
MJH11019GOSND
MJH11019GOS

Purchase TRANS DARL PNP 15A 200V TO218 - MJH11019G
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS DARL PNP 15A 200V TO218 - MJH11019G
TRANS DARL PNP 15A 200V TO218 - MJH11019G

TRANS DARL PNP 15A 200V TO218 - MJH11019G (MJH11019GOS-ND)

Related parts :
TRANS DARL PNP 15A 200V TO218 - MJH11019G
 Order TRANS DARL PNP 15A 200V TO218-MJH11019G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11019GOS-ND.
TRANS DARL PNP 15A 200V TO218 - MJH11019
 Order TRANS DARL PNP 15A 200V TO218-MJH11019 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11019OS-ND.
TRANS DARL PNP 15A 250V TO218 - MJH11021
 Order TRANS DARL PNP 15A 250V TO218-MJH11021 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11021OS-ND.
TRANS DARL PNP 15A 150V TO218 - MJH11017
 Order TRANS DARL PNP 15A 150V TO218-MJH11017 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11017OS-ND.
TRANS DARL NPN 15A 200V TO218 - MJH11020
 Order TRANS DARL NPN 15A 200V TO218-MJH11020 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11020OS-ND.
TRANS DARL PNP 15A 150V TO218 - MJH11017G
 Order TRANS DARL PNP 15A 150V TO218-MJH11017G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11017GOS-ND.
TRANS DARL NPN 15A 200V TO218 - MJH11020G
 Order TRANS DARL NPN 15A 200V TO218-MJH11020G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11020GOS-ND.
TRANS DARL PNP 15A 250V TO218 - MJH11021G
 Order TRANS DARL PNP 15A 250V TO218-MJH11021G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11021GOS-ND.
TRANS DARL NPN 15A 250V TO218 - MJH11022
 Order TRANS DARL NPN 15A 250V TO218-MJH11022 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11022OS-ND.
TRANS DARL PNP 20A 100V TO218 - MJH6287
 Order TRANS DARL PNP 20A 100V TO218-MJH6287 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH6287OS-ND.
TRANS PWR PNP 15A 200V TO264 - MJL1302A
 Order TRANS PWR PNP 15A 200V TO264-MJL1302A online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJL1302AOS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47
 Order TRANS DARL PNP 15A 100V TO220AB-BDW47 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47OS-ND.
TRANS DARL PNP 15A 100V TO220AB - BDW47G
 Order TRANS DARL PNP 15A 100V TO220AB-BDW47G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BDW47GOS-ND.
TRANS DARL NPN 15A 250V TO218 - MJH11022G
 Order TRANS DARL NPN 15A 250V TO218-MJH11022G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11022GOS-ND.
TRANS DARL PNP 20A 100V TO218 - MJH6287G
 Order TRANS DARL PNP 20A 100V TO218-MJH6287G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH6287GOS-ND.