TRANS DARL NPN 30A 120V TO3 - MJ11016G - Discrete Semiconductor Products

Digi-Key Part Number MJ11016GOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.21
1.921
1.4306
1.22628
1.14454
1.08731
1.04643
1.0219
1.00147
Extended Price
2.21
19.21
143.06
306.57
572.27
1087.31
2616.07
5109.50
10014.70
Manufacturer Part NumberMJ11016G
Product DescriptionTRANS DARL NPN 30A 120V TO3
Quantity Available 906
All prices are in GBP

TRANS DARL NPN 30A 120V TO3 - MJ11016G - Discrete Semiconductor Products Details
Technical/Catalog InformationMJ11016G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypeNPN - Darlington
Voltage - Rated120V
Current Rating30A
Package / CaseTO-3
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJ11016G
MJ11016G
MJ11016GOS ND
MJ11016GOSND
MJ11016GOS

Purchase TRANS DARL NPN 30A 120V TO3 - MJ11016G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS DARL NPN 30A 120V TO3 - MJ11016G
Discrete Semiconductor Products

TRANS DARL NPN 30A 120V TO3 - MJ11016G (MJ11016GOS-ND)

Related parts Discrete Semiconductor Products:
TRANS DARL NPN 30A 120V TO3 - MJ11016G
 Order TRANS DARL NPN 30A 120V TO3-MJ11016G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016GOS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015
 Order TRANS DARL PNP 30A 120V TO3-MJ11015 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015OS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032
 Order TRANS DARL NPN 50A 120V TO3-MJ11032 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032OS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015G
 Order TRANS DARL PNP 30A 120V TO3-MJ11015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015GOS-ND.
TRANS PWR NPN 15A 120V TO3 - MJ15015G
 Order TRANS PWR NPN 15A 120V TO3-MJ15015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15015GOS-ND.
TRANS DARL NPN 4A 80V TO225AA - 2N6039
 Order TRANS DARL NPN 4A 80V TO225AA-2N6039 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number 2N6039OS-ND.
TRANS PWR NPN 16A 200V TO3 - MJ15022
 Order TRANS PWR NPN 16A 200V TO3-MJ15022 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15022OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ21194
 Order TRANS PWR NPN 16A 250V TO3-MJ21194 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21194OS-ND.
TRANS PWR NPN 16A 250V TO3 - MJ15024
 Order TRANS PWR NPN 16A 250V TO3-MJ15024 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15024OS-ND.
TRANS PWR NPN 20A 140V TO3 - MJ15003
 Order TRANS PWR NPN 20A 140V TO3-MJ15003 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15003OS-ND.
TRANS DARL NPN 8A 400V TO220AB - MJE5742
 Order TRANS DARL NPN 8A 400V TO220AB-MJE5742 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5742OS-ND.
TRANS PWR NPN 60A 80V TO3 - MJ14002G
 Order TRANS PWR NPN 60A 80V TO3-MJ14002G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ14002GOS-ND.
TRANS PWR NPN 20A 140V TO3 - MJ15003G
 Order TRANS PWR NPN 20A 140V TO3-MJ15003G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15003GOS-ND.
TRANS PWR PNP 30A 100V TO3 - MJ4502G
 Order TRANS PWR PNP 30A 100V TO3-MJ4502G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ4502GOS-ND.
TRANS DARL NPN 8A 400V TO220AB - MJE5742G
 Order TRANS DARL NPN 8A 400V TO220AB-MJE5742G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJE5742GOS-ND.