TRANS DARL PNP 30A 120V TO3 - MJ11015G - Discrete Semiconductor Products

Digi-Key Part Number MJ11015GOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
10000
Unit Price
2.41
2.099
1.5631
1.3398
1.25048
1.18796
1.1433
1.1165
1.09417
Extended Price
2.41
20.99
156.31
334.95
625.24
1187.96
2858.25
5582.50
10941.70
Manufacturer Part NumberMJ11015G
Product DescriptionTRANS DARL PNP 30A 120V TO3
Quantity Available 301
All prices are in GBP

TRANS DARL PNP 30A 120V TO3 - MJ11015G - Discrete Semiconductor Products Details
Technical/Catalog InformationMJ11015G
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Transistor TypePNP - Darlington
Voltage - Rated120V
Current Rating30A
Package / CaseTO-3
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MJ11015G
MJ11015G
MJ11015GOS ND
MJ11015GOSND
MJ11015GOS

Purchase TRANS DARL PNP 30A 120V TO3 - MJ11015G - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TRANS DARL PNP 30A 120V TO3 - MJ11015G
Discrete Semiconductor Products

TRANS DARL PNP 30A 120V TO3 - MJ11015G (MJ11015GOS-ND)

Related parts Discrete Semiconductor Products:
TRANS DARL PNP 30A 120V TO3 - MJ11015G
 Order TRANS DARL PNP 30A 120V TO3-MJ11015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015GOS-ND.
TRANS DARL PNP 30A 120V TO3 - MJ11015
 Order TRANS DARL PNP 30A 120V TO3-MJ11015 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11015OS-ND.
TRANS DARL NPN 30A 120V TO3 - MJ11016G
 Order TRANS DARL NPN 30A 120V TO3-MJ11016G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11016GOS-ND.
TRANS DARL NPN 50A 120V TO3 - MJ11032
 Order TRANS DARL NPN 50A 120V TO3-MJ11032 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ11032OS-ND.
TRANS PWR PNP 30A 100V TO3 - MJ4502G
 Order TRANS PWR PNP 30A 100V TO3-MJ4502G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ4502GOS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ21193
 Order TRANS PWR PNP 16A 250V TO3-MJ21193 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21193OS-ND.
TRANS PWR PNP 30A 100V T03 - MJ4502
 Order TRANS PWR PNP 30A 100V T03-MJ4502 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ4502OS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ15025
 Order TRANS PWR PNP 16A 250V TO3-MJ15025 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15025OS-ND.
TRANS PWR PNP 20A 140V TO3 - MJ15004
 Order TRANS PWR PNP 20A 140V TO3-MJ15004 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15004OS-ND.
TRANS DARL PNP 15A 150V TO218 - MJH11017
 Order TRANS DARL PNP 15A 150V TO218-MJH11017 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJH11017OS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ21195
 Order TRANS PWR PNP 16A 250V TO3-MJ21195 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21195OS-ND.
TRANS PWR NPN 15A 120V TO3 - MJ15015G
 Order TRANS PWR NPN 15A 120V TO3-MJ15015G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ15015GOS-ND.
TRANS PWR PNP 16A 250V TO3 - MJ21193G
 Order TRANS PWR PNP 16A 250V TO3-MJ21193G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MJ21193GOS-ND.
TRANS DARL PNP 45V 4A BIPO TO225 - BD676G
 Order TRANS DARL PNP 45V 4A BIPO TO225-BD676G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD676G-ND.
TRANS DARL PNP 60V 4A BIPO TO225 - BD678G
 Order TRANS DARL PNP 60V 4A BIPO TO225-BD678G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number BD678G-ND.