DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG - Discrete Semiconductor Products

Digi-Key Part Number MBR20100CTGOS-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
0.81
0.718
0.5678
0.49824
0.4403
0.34761
0.32444
0.30822
Extended Price
0.81
7.18
56.78
124.56
220.15
347.61
811.10
1541.10
Manufacturer Part NumberMBR20100CTG
Product DescriptionDIODE SCHOTTKY 100V 20A TO220AB
Quantity Available 2173
All prices are in GBP

DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG - Discrete Semiconductor Products Details
Technical/Catalog InformationMBR20100CTG
VendorON Semiconductor
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky - 1 Pair Common Cathode
Voltage - Rated100V
Current Rating10A
Package / CaseTO-220AB
PackagingBulk
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MBR20100CTG
MBR20100CTG
MBR20100CTGOS ND
MBR20100CTGOSND
MBR20100CTGOS

Purchase DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG
Discrete Semiconductor Products

DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG

Bestellen Sie DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG online bei Digi-Key DE
Bestellen Sie DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG online bei Digi-Key AT
Orden DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG en lĂ­nea desde Digi-Key ES
Order DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG online from Digi-Key IE

DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG (MBR20100CTGOS-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 100V 20A TO220AB - MBR20100CTG
 Order DIODE SCHOTTKY 100V 20A TO220AB-MBR20100CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR20100CTGOS-ND.
DIODE SCHOTTKY 100V 20A TO220AB - STPS20H100CT
 Order DIODE SCHOTTKY 100V 20A TO220AB-STPS20H100CT online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-2726-5-ND.
DIODE SCHOTTKY 45V 20A TO220AB - SBL2045CT
 Order DIODE SCHOTTKY 45V 20A TO220AB-SBL2045CT online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SBL2045CTDI-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4
 Order DIODE SCHOTTKY 100V 20A D2PAK-MBRB20100CTT4 online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20100CTT4OSTR-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4G
 Order DIODE SCHOTTKY 100V 20A D2PAK-MBRB20100CTT4G online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MBRB20100CTT4GOSCT-ND.
DIODE SCHOTTKY 100V 16A TO220AB - MBR16100CTG
 Order DIODE SCHOTTKY 100V 16A TO220AB-MBR16100CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR16100CTGOS-ND.
DIODE SCHOTTKY 200V 20A TO220AB - MBR20200CTG
 Order DIODE SCHOTTKY 200V 20A TO220AB-MBR20200CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR20200CTGOS-ND.
DIODE SCHOTTKY 45V 20A TO220AB - MBR2045CTG
 Order DIODE SCHOTTKY 45V 20A TO220AB-MBR2045CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBR2045CTGOS-ND.
DIODE SCHOTTKY 100V 20A D2PAK - MBRB20100CTT4G
 Order DIODE SCHOTTKY 100V 20A D2PAK-MBRB20100CTT4G online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRB20100CTT4GOSTR-ND.
DIODE SCHOTTKY 100V 20A TO220FP - MBRF20100CTG
 Order DIODE SCHOTTKY 100V 20A TO220FP-MBRF20100CTG online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MBRF20100CTGOS-ND.