USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31 - Connectors

Digi-Key Part Number CS1W-C1F31-ND
Price Break
1
Unit Price
190.96
Extended Price
190.96
Manufacturer Part NumberCS1W-C1F31
Product DescriptionUSB TO PC SERIAL PORT ADAPTER
Quantity Available 0
All prices are in GBP

USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31 - Connectors Details
Technical/Catalog InformationCS1W-C1F31
VendorOmron Electronics Inc-IA Div
CategoryConnectors
Convert From (Adapter End)*
Convert To (Adapter End)*
Other Names CS1W C1F31
CS1WC1F31

Purchase USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31
Connectors

USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31 (CS1W-C1F31-ND)

Related parts Connectors:
USB TO PC SERIAL PORT ADAPTER - CS1W-C1F31
 Order USB TO PC SERIAL PORT ADAPTER-CS1W-C1F31 online from Digi-Key. Manufactured by Omron Electronics Inc-IA Div. Digi-Key part number CS1W-C1F31-ND.
CONN ADAPTER USB A-A FEMALE - AU-Y1000-A
 Order CONN ADAPTER USB A-A FEMALE-AU-Y1000-A online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1080-ND.
ADAPTER USB A FMALE TO B FMALE - A-USB-1
 Order ADAPTER USB A FMALE TO B FMALE-A-USB-1 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1318-ND.
ADAPTER USB A MALE TO A MALE - A-USB-5
 Order ADAPTER USB A MALE TO A MALE-A-USB-5 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1320-ND.
ADAPTER USB B MALE TO B MALE - A-USB-6
 Order ADAPTER USB B MALE TO B MALE-A-USB-6 online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1321-ND.
ADAPTER USB A FMALE TO B MALE - A-USB-2-R
 Order ADAPTER USB A FMALE TO B MALE-A-USB-2-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE1471-ND.
ADAPTER HDMI A/M TO DVI-D 24+1/F - AB556-R
 Order ADAPTER HDMI A/M TO DVI-D 24+1/F-AB556-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10249-ND.
RELAY PC SPST-NO/SPST-NC 5A 12V - G6B-2114P-US-DC12
 Order RELAY PC SPST-NO/SPST-NC 5A 12V-G6B-2114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z756-ND.
RELAY PC MNT DPST-NO 5A 24VDC - G6B-2214P-US-DC24
 Order RELAY PC MNT DPST-NO 5A 24VDC-G6B-2214P-US-DC24 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z760-ND.
RELAY PC MNT DPST-NO 5A 12VDC - G6B-2214P-US-DC12
 Order RELAY PC MNT DPST-NO 5A 12VDC-G6B-2214P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z759-ND.
RELAY PC MNT SPST-NO 5A 12VDC - G6B-1114P-US-DC12
 Order RELAY PC MNT SPST-NO 5A 12VDC-G6B-1114P-US-DC12 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z753-ND.
RELAY PC MNT DPDT 1A 5VDC - G6AK-234P-ST-US-DC5
 Order RELAY PC MNT DPDT 1A 5VDC-G6AK-234P-ST-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z749-ND.
RELAY PC MNT DPDT 1A 5VDC - G6A234PSTUSDC5BYOMR
 Order RELAY PC MNT DPDT 1A 5VDC-G6A234PSTUSDC5BYOMR online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z105-ND.
SWITCH 5A ROLLER PC MNT 50GF - SS5GL2D
 Order SWITCH 5A ROLLER PC MNT 50GF-SS5GL2D online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number SW244-ND.
RELAY PC MNT SPST-NO 30A 5VDC - G8P-1114P-US-DC5
 Order RELAY PC MNT SPST-NO 30A 5VDC-G8P-1114P-US-DC5 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number Z211-ND.