IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF - Integrated Circuits (ICs)

Digi-Key Part Number LT1018CS8#PBF-ND
Price Break
1
25
100
Unit Price
2.74
1.8208
1.4365
Extended Price
2.74
45.52
143.65
Manufacturer Part NumberLT1018CS8#PBF
Product DescriptionIC COMPARATOR MICRPWR DUAL 8SOIC
Quantity Available 666
All prices are in GBP

IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF - Integrated Circuits (ICs) Details
Technical/Catalog InformationLT1018CS8#PBF
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
TypeGeneral Purpose
Output TypePull Up
Voltage - Supply1.1 V ~ 40 V, ±0.55 V ~ 20 V
Number of Elements2 - Dual
Package / Case8-SOIC
PackagingTube
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LT1018CS8#PBF
LT1018CS8#PBF

Purchase IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF
Integrated Circuits (ICs)

IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF (LT1018CS8#PBF-ND)

Related parts Integrated Circuits (ICs):
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CS8-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017CS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CS8-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017IS8
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017IS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IS8-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017IS8#PBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IS8#PBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017CS8#PBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CS8#PBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#PBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018CS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CS8#PBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017IS8#TRPBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017IS8#TRPBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1017CS8#TRPBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1017CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CS8#TRPBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018CS8#TRPBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018CS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CS8#TRPBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018IS8#PBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018IS8#PBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018IS8#PBF-ND.
IC COMPARATOR MICRPWR DUAL 8SOIC - LT1018IS8#TRPBF
 Order IC COMPARATOR MICRPWR DUAL 8SOIC-LT1018IS8#TRPBF online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018IS8#TRPBF-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1017CN8
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1017CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CN8-ND.
IC COMPARATOR MICROPWR DUAL 8DIP - LT1018CN8
 Order IC COMPARATOR MICROPWR DUAL 8DIP-LT1018CN8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1018CN8-ND.
IC COMPARATOR 12NS SINGLE 8SOIC - LT1116CS8
 Order IC COMPARATOR 12NS SINGLE 8SOIC-LT1116CS8 online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1116CS8-ND.
IC COMPARATOR MCRPWR DUAL 16SOIC - LT1017CSW
 Order IC COMPARATOR MCRPWR DUAL 16SOIC-LT1017CSW online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1017CSW-ND.