CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A

Digi-Key Part Number ARF1557-ND
Price Break
1
10
25
100
500
1000
Unit Price
10.73
7.036
5.2816
4.7509
4.04542
3.521
Extended Price
10.73
70.36
132.04
475.09
2022.71
3521.00
Manufacturer Part Number930-106P-51A
Product DescriptionCONN PLUG QMA R/A LMR240 CABLE
Quantity Available 40
All prices are in GBP

CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A Details
Technical/Catalog Information930-106P-51A
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeQMA - Male Pin (Plug)
Cable Group8X, LMR 240, Belden 7808A
Contact TerminationCrimp and Solder, Right Angle
Body Style*
Frequency3.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 930 106P 51A
930106P51A
ARF1557 ND
ARF1557ND
ARF1557

Purchase CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A

CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A (ARF1557-ND)

Related parts :
CONN PLUG QMA R/A LMR240 CABLE - 930-106P-51A
 Order CONN PLUG QMA R/A LMR240 CABLE-930-106P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1557-ND.
CONN PLUG QMA R/A.141 SEMI-RIGID - 930-103P-51A
 Order CONN PLUG QMA R/A.141 SEMI-RIGID-930-103P-51A online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1555-ND.
CONN JACK QMA BULKHEAD TO RG-405 - 930-121J-51S
 Order CONN JACK QMA BULKHEAD TO RG-405-930-121J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1571-ND.
CONN JACK QMA BULKHEAD TO RD-316 - 930-123J-51S
 Order CONN JACK QMA BULKHEAD TO RD-316-930-123J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1573-ND.
CONN ADAPTER QMA PLUG-SMA JACK - 930-101A-51S
 Order CONN ADAPTER QMA PLUG-SMA JACK-930-101A-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1564-ND.
CONN ADAPTER QMA JACK-SMA PLUG - 930-131A-51S
 Order CONN ADAPTER QMA JACK-SMA PLUG-930-131A-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1566-ND.
CONN JACK QMA 4-HOLE FLANGE - 930-112J-51S
 Order CONN JACK QMA 4-HOLE FLANGE-930-112J-51S online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 930-112J-51S-ND.
CONN PLUG R/A FAKRA PCB - FA1-NCRP-PCB-9
 Order CONN PLUG R/A FAKRA PCB-FA1-NCRP-PCB-9 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1309-ND.
CONN PLUG MINI BNC 735A - 031-70251
 Order CONN PLUG MINI BNC 735A-031-70251 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1548-ND.
CONN PLUG FAKRA II RG-174/316 - 2FA1-NASP-C01-1
 Order CONN PLUG FAKRA II RG-174/316-2FA1-NASP-C01-1 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1605-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9723
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9723 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1184-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9808
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9808 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1185-ND.
CONN SMA PLUG STRAIGHT CABLE MNT - 901-9916
 Order CONN SMA PLUG STRAIGHT CABLE MNT-901-9916 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1215-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
 Order RF/CONN BNC PLUG CRIMP-31-70013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
CONN JUMPER AMC PLUG-PLUG 150MM - A-1PA-113-150B2
 Order CONN JUMPER AMC PLUG-PLUG 150MM-A-1PA-113-150B2 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1577-ND.