IC OP AMP GENERAL PURPOSE TO-5 - LM709H - Integrated Circuits (ICs)

Digi-Key Part Number LM709H-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.84
3.05
2.61
2.46
2.39
2.23
Extended Price
3.84
76.25
261.00
615.00
1195.00
2230.00
Manufacturer Part NumberLM709H
Product DescriptionIC OP AMP GENERAL PURPOSE TO-5
Quantity Available 0
All prices are in GBP

IC OP AMP GENERAL PURPOSE TO-5 - LM709H - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM709H
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits1 - Single
Package / CaseTO-5
Slew Rate0.250 V/µs
Gain Bandwidth Product-
Current - Supply2.6mA
Current - Output/Channel-
Voltage - Supply, Single/Dual (±)±4 V ~ 15 V
Output Type-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LM709H
LM709H

Purchase IC OP AMP GENERAL PURPOSE TO-5 - LM709H - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC OP AMP GENERAL PURPOSE TO-5 - LM709H
Integrated Circuits (ICs)

IC OP AMP GENERAL PURPOSE TO-5 - LM709H (LM709H-ND)

Related parts Integrated Circuits (ICs):
IC OP AMP GENERAL PURPOSE TO-5 - LM709H
 Order IC OP AMP GENERAL PURPOSE TO-5-LM709H online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM709H-ND.
IC OP AMP GENERAL PURPOSE TO-5 - LM301AH/NOPB
 Order IC OP AMP GENERAL PURPOSE TO-5-LM301AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM301AH-ND.
IC OP AMP GENERAL PURPOSE TO-5 - LM709CH
 Order IC OP AMP GENERAL PURPOSE TO-5-LM709CH online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM709CH-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741CH/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741CH-ND.
IC OP AMP POWER TO-220-5 - LM675T/NOPB
 Order IC OP AMP POWER TO-220-5-LM675T/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM675T-ND.
IC OP AMP HI PERFORMANCE TO-5 - LM741H/NOPB
 Order IC OP AMP HI PERFORMANCE TO-5-LM741H/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM741H-ND.
IC OP AMP LOW VOLTAGE SC70-5 - LMV321M7/NOPB
 Order IC OP AMP LOW VOLTAGE SC70-5-LMV321M7/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV321M7CT-ND.
IC OP AMP GENERAL PURPOSE SO8 - LM308AM
 Order IC OP AMP GENERAL PURPOSE SO8-LM308AM online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM308AM-ND.
IC OP AMP PRECISION TO-5 - LM108AH/NOPB
 Order IC OP AMP PRECISION TO-5-LM108AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM108AH-ND.
IC OP AMP TO-5 - LM308AH/NOPB
 Order IC OP AMP TO-5-LM308AH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM308AH-ND.
IC OP AMP INSTRUMENTATION TO-5 - LM725CH/NOPB
 Order IC OP AMP INSTRUMENTATION TO-5-LM725CH/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM725CH-ND.
IC OP AMP LOPWR/V R-R OUT SC70-5 - LPV321M7X/NOPB
 Order IC OP AMP LOPWR/V R-R OUT SC70-5-LPV321M7X/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV321M7X-ND.
IC OP AMP WB DUAL JFET IN 8-DIP - LF353N/NOPB
 Order IC OP AMP WB DUAL JFET IN 8-DIP-LF353N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353NNS-ND.
IC OP AMP MONO WB JFET IN 8-DIP - LF356N/NOPB
 Order IC OP AMP MONO WB JFET IN 8-DIP-LF356N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356N-ND.
IC OP AMP DUAL 8-DIP - LM1458N/NOPB
 Order IC OP AMP DUAL 8-DIP-LM1458N/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1458NNS-ND.