IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND - Cable Assemblies

Digi-Key Part Number C3AET-4036M-ND
Price Break
1
10
100
250
500
1000
2500
5000
Unit Price
11.73
8.89
6.8089
5.67408
5.29582
4.91754
4.72841
4.53927
Extended Price
11.73
88.90
680.89
1418.52
2647.91
4917.54
11821.02
22696.35
Manufacturer Part NumberC3AET-4036M-ND
Product DescriptionIDC CABLE - CSC40T/AE40M/CCE40T
Quantity Available 0
All prices are in GBP

IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND - Cable Assemblies Details
Technical/Catalog InformationC3AET-4036M-ND
VendorCW Industries (VA)
CategoryCable Assemblies
Connector TypeSocket to Card Edge
Number of Positions40
Contact FinishTin, Undefined
Number of Rows2
Features-
ColorMulti, Ribbon
Length36" (914.40mm)
Series-
Usage-
ShieldingUnshielded
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names C3AET 4036M ND
C3AET4036MND
C3AET 4036M ND
C3AET4036MND
C3AET-4036M

Purchase IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND - Cable Assemblies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND
Cable Assemblies

IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND (C3AET-4036M-ND)

Related parts Cable Assemblies :
IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CCE40T-C3AET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4036M-ND.
IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4006M-ND
 Order IDC CABLE - CSC40T/AE40M/CCE40T-C3AET-4006M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4006M-ND.
IDC CABLE - CSC40T/AE40M/CCE40T - C3AET-4018M-ND
 Order IDC CABLE - CSC40T/AE40M/CCE40T-C3AET-4018M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4018M-ND.
IDC CABLE - CSC40T/AE40G/CCE40T - C3AET-4036G-ND
 Order IDC CABLE - CSC40T/AE40G/CCE40T-C3AET-4036G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4036G-ND.
IDC CABLE - CSC40T/AE40G/CCE40T - C3AET-4018G-ND
 Order IDC CABLE - CSC40T/AE40G/CCE40T-C3AET-4018G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4018G-ND.
IDC CABLE - CSC40T/AE40G/CCE40T - C3AET-4006G-ND
 Order IDC CABLE - CSC40T/AE40G/CCE40T-C3AET-4006G-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3AET-4006G-ND.
IDC CABLE - CSC40T/AE40M/X - C1AXT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/X-C1AXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXT-4036M-ND.
IDC CABLE - CSC40T/AE40M/CPC40T - C3APT-4036M-ND
 Order IDC CABLE - CSC40T/AE40M/CPC40T-C3APT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3APT-4036M-ND.
IDC CABLE - CPC40T/AE40M/CCE40T - C3PET-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/CCE40T-C3PET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PET-4036M-ND.
IDC CABLE - CSR40T/AE40M/CCE40T - C3BET-4036M-ND
 Order IDC CABLE - CSR40T/AE40M/CCE40T-C3BET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3BET-4036M-ND.
IDC CABLE - CKC40T/AE40M/CCE40T - C3CET-4036M-ND
 Order IDC CABLE - CKC40T/AE40M/CCE40T-C3CET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3CET-4036M-ND.
IDC CABLE - CKR40T/AE40M/CCE40T - C3DET-4036M-ND
 Order IDC CABLE - CKR40T/AE40M/CCE40T-C3DET-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3DET-4036M-ND.
IDC CABLE - CPC40T/AE40M/CPC40T - C3PPT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/CPC40T-C3PPT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C3PPT-4036M-ND.
IDC CABLE - CPC40T/AE40M/X - C1PXT-4036M-ND
 Order IDC CABLE - CPC40T/AE40M/X-C1PXT-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1PXT-4036M-ND.
IDC CABLE - CSC40G/AE40M/X - C1AXG-4036M-ND
 Order IDC CABLE - CSC40G/AE40M/X-C1AXG-4036M-ND online from Digi-Key. Manufactured by CW Industries (VA). Digi-Key part number C1AXG-4036M-ND.