IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM2575HVT-ADJ-ND
Price Break
1
25
100
250
500
1000
Unit Price
3.38
3.25
3.12
3.04
2.98
2.92
Extended Price
3.38
81.25
312.00
760.00
1490.00
2920.00
Manufacturer Part NumberLM2575HVT-ADJ/NOPB
Product DescriptionIC REG SIMPLE SWITCHER TO-220-5
Quantity Available 0
All prices are in GBP

IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB - Integrated Circuits (ICs) Details
Technical/Catalog InformationLM2575HVT-ADJ/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
TypeBuck
Number of Outputs1 - Single
Voltage - Input4 ~ 60V
Voltage - Output1.23 ~ 37V
Current - Output1A
Output Power-
Package / CaseTO-220-5 (Straight Leads)
PackagingBulk
Internal Switch(s)Yes
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM2575HVT ADJ NOPB
LM2575HVTADJNOPB
LM2575HVT ADJ ND
LM2575HVTADJND
LM2575HVT-ADJ

Purchase IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
Integrated Circuits (ICs)

IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB (LM2575HVT-ADJ-ND)

Related parts Integrated Circuits (ICs):
IC REG SIMPLE SWITCHER TO-220-5 - LM2575HVT-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575HVT-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575HVT-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-ADJNS-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2575T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2575T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2575T-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2576S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2577S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2577S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2577S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-220-5 - LM2595T-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-220-5-LM2595T-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2595T-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-5 - LM2576S-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-5-LM2576S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2576S-5.0-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2673S-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2673S-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2673S-ADJ-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2676S-3.3/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2676S-3.3/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2676S-3.3-ND.
IC REG SIMPLE SWITCHER TO-263-7 - LM2679S-5.0/NOPB
 Order IC REG SIMPLE SWITCHER TO-263-7-LM2679S-5.0/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2679S-5.0-ND.
IC REG SIMPLE SWITCHER TO263-5 - LM2591HVS-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER TO263-5-LM2591HVS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2591HVS-ADJ-ND.
IC REG SIMPLE SWITCHER 14-SOIC - LM2574HVM-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER 14-SOIC-LM2574HVM-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2574HVM-ADJ-ND.
IC REG SIMPLE SWITCHER 14-LLP - LM2679SD-ADJ/NOPB
 Order IC REG SIMPLE SWITCHER 14-LLP-LM2679SD-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2679SD-ADJCT-ND.
IC REG SIMPLE SWITCHER 8-SOIC - LM2594M-12/NOPB
 Order IC REG SIMPLE SWITCHER 8-SOIC-LM2594M-12/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2594M-12-ND.
IC REG POSITIVE 5A LDO TO-263 - LM1085IS-ADJ/NOPB
 Order IC REG POSITIVE 5A LDO TO-263-LM1085IS-ADJ/NOPB online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1085IS-ADJ-ND.