CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S - Connectors

Digi-Key Part Number HR544-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
7.25
6.82
6.1806
5.9675
5.54124
5.4347
5.22156
Extended Price
7.25
68.20
309.03
596.75
1385.31
2717.35
5221.56
Manufacturer Part NumberLF07WBP-6S
Product DescriptionCONN PLUG WATERPROOF 6POS FEMALE
Quantity Available 259
All prices are in GBP

CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S - Connectors Details
Technical/Catalog InformationLF07WBP-6S
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypePlug with Female Sockets
Number of Contacts6
Shell Size - Insert7
SeriesLF
Contact TypeSolder
Mounting TypeFree Hanging (In-Line)
Fastening TypeBayonet Lock
FeaturesDust Tight, Shielded, Waterproof
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LF07WBP 6S
LF07WBP6S
HR544 ND
HR544ND
HR544

Purchase CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S
Connectors

CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S (HR544-ND)

Related parts Connectors:
CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S
 Order CONN PLUG WATERPROOF 6POS FEMALE-LF07WBP-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR544-ND.
CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S
 Order CONN JACK WATERPROOF 6POS FEMALE-LF07WBJ-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR540-ND.
CONN PLUG WATERPROOF 3POS FEMALE - LF07WBP-3S
 Order CONN PLUG WATERPROOF 3POS FEMALE-LF07WBP-3S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR542-ND.
CONN PLUG WATERPROOF 6POS MALE - LF07WBP-6P
 Order CONN PLUG WATERPROOF 6POS MALE-LF07WBP-6P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR543-ND.
CONN RCPT WATERPROOF 6POS FEMALE - LF07WBR-6S
 Order CONN RCPT WATERPROOF 6POS FEMALE-LF07WBR-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR548-ND.
CONN PLUG WATERPROOF 3POS FEMALE - JR16WP-3SC
 Order CONN PLUG WATERPROOF 3POS FEMALE-JR16WP-3SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR954-ND.
CONN PLUG WATERPROOF 3POS MALE - LF07WBP-3P
 Order CONN PLUG WATERPROOF 3POS MALE-LF07WBP-3P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR541-ND.
CONN PLUG WATERPROOF 4POS FEMALE - LF10WBP-4S
 Order CONN PLUG WATERPROOF 4POS FEMALE-LF10WBP-4S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR553-ND.
CONN PLUG WATERPROOF 3POS FEMALE - JR16WP-3SC(71)
 Order CONN PLUG WATERPROOF 3POS FEMALE-JR16WP-3SC(71) online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR1422-ND.
CONN HR10A RECEPT 6POS FEMALE - HR10A-7R-6SC
 Order CONN HR10A RECEPT 6POS FEMALE-HR10A-7R-6SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR238-ND.
CONN HR10A JACK 6POS FEMALE - HR10A-7J-6SC
 Order CONN HR10A JACK 6POS FEMALE-HR10A-7J-6SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR338-ND.
CONN RECEPT HOUSING 6POS 2MM - DF3-6S-2C
 Order CONN RECEPT HOUSING 6POS 2MM-DF3-6S-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2087-ND.
CONN SOCKET HOUSING 6POS 1.25MM - DF13-6S-1.25C
 Order CONN SOCKET HOUSING 6POS 1.25MM-DF13-6S-1.25C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2183-ND.
CONN PLUG HOUSING 6POS 3.96MM CR - DF7-6EP-3.96C
 Order CONN PLUG HOUSING 6POS 3.96MM CR-DF7-6EP-3.96C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2695-ND.
CONN PLUG HOUSING 6POS 3.96MM CR - DF7A-6EP-3.96C
 Order CONN PLUG HOUSING 6POS 3.96MM CR-DF7A-6EP-3.96C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2704-ND.