CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S

Digi-Key Part Number HR540-ND
Price Break
1
10
50
100
250
500
1000
Unit Price
8.72
8.068
7.2398
6.76
5.80052
5.56064
5.34257
Extended Price
8.72
80.68
361.99
676.00
1450.13
2780.32
5342.57
Manufacturer Part NumberLF07WBJ-6S
Product DescriptionCONN JACK WATERPROOF 6POS FEMALE
Quantity Available 32
All prices are in GBP

CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S Details
Technical/Catalog InformationLF07WBJ-6S
VendorHirose Electric Co Ltd
CategoryConnectors
Connector TypeJack with Female Sockets
Number of Contacts6
Shell Size - Insert7
SeriesLF
Contact TypeSolder
Mounting TypeFree Hanging (In-Line)
Fastening TypeBayonet Lock
FeaturesDust Tight, Shielded, Waterproof
PackagingBulk
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LF07WBJ 6S
LF07WBJ6S
HR540 ND
HR540ND
HR540

Purchase CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S
CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S

CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S (HR540-ND)

Related parts :
CONN JACK WATERPROOF 6POS FEMALE - LF07WBJ-6S
 Order CONN JACK WATERPROOF 6POS FEMALE-LF07WBJ-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR540-ND.
CONN JACK WATERPROOF 3POS FEMALE - LF07WBJ-3S
 Order CONN JACK WATERPROOF 3POS FEMALE-LF07WBJ-3S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR549-ND.
CONN JACK WATERPROOF 6POS MALE - LF07WBJ-6P
 Order CONN JACK WATERPROOF 6POS MALE-LF07WBJ-6P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR539-ND.
CONN PLUG WATERPROOF 6POS FEMALE - LF07WBP-6S
 Order CONN PLUG WATERPROOF 6POS FEMALE-LF07WBP-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR544-ND.
CONN RCPT WATERPROOF 6POS FEMALE - LF07WBR-6S
 Order CONN RCPT WATERPROOF 6POS FEMALE-LF07WBR-6S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR548-ND.
CONN JACK WATERPROOF 3POS MALE - LF07WBJ-3P
 Order CONN JACK WATERPROOF 3POS MALE-LF07WBJ-3P online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR537-ND.
CONN JACK WATERPROOF 4POS FEMALE - LF10WBJ-4S
 Order CONN JACK WATERPROOF 4POS FEMALE-LF10WBJ-4S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR561-ND.
CONN HR10A PLUG 6POS FEMALE - HR10A-7P-6SC
 Order CONN HR10A PLUG 6POS FEMALE-HR10A-7P-6SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR166-ND.
CONN HR10A RECEPT 6POS FEMALE - HR10A-7R-6SC
 Order CONN HR10A RECEPT 6POS FEMALE-HR10A-7R-6SC online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR238-ND.
CONN RECEPT HOUSING 6POS 2MM - DF3-6S-2C
 Order CONN RECEPT HOUSING 6POS 2MM-DF3-6S-2C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2087-ND.
CONN SOCKET HOUSING 6POS 1.25MM - DF13-6S-1.25C
 Order CONN SOCKET HOUSING 6POS 1.25MM-DF13-6S-1.25C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H2183-ND.
CONN RECEPT HOUSING 6POS 2.5MM - DF1E-6S-2.5C
 Order CONN RECEPT HOUSING 6POS 2.5MM-DF1E-6S-2.5C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3771-ND.
CONN RECEPT HOUSING 6POS 2.5MM - DF1B-6S-2.5R
 Order CONN RECEPT HOUSING 6POS 2.5MM-DF1B-6S-2.5R online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H3785-ND.
CONN RECEPT HOUSING 6POS 5MM - DF5A-6S-5C
 Order CONN RECEPT HOUSING 6POS 5MM-DF5A-6S-5C online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H1904-ND.
CONN RCPT WATERPROOF 7POS FEMALE - JR16WRA-7S
 Order CONN RCPT WATERPROOF 7POS FEMALE-JR16WRA-7S online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number HR947-ND.