OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT - Crystals and Oscillators

Digi-Key Part Number 300-8628-1-ND
Price Break
1
10
50
100
Unit Price
1.45
1.348
0.8662
0.77
Extended Price
1.45
13.48
43.31
77.00
Manufacturer Part NumberCMX309HWC40.000M-UT
Product DescriptionOSCILLATOR 40.000 MHZ SMT
Quantity Available 0
All prices are in GBP

OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309HWC40.000M-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency40MHz
Package / Case14mm x 9.8mm
PackagingCut Tape (CT)
Supply Voltage5V
Current - Supply35mA
TypeStandard
Operating Temperature-10°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMX309HWC40 000M UT
CMX309HWC40000MUT
300 8628 1 ND
30086281ND
300-8628-1

Purchase OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT
Crystals and Oscillators

OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT (300-8628-1-ND)

Related parts Crystals and Oscillators:
OSCILLATOR 6.1760 MHZ SMT - CSX750PCC6.1760M-UT
 Order OSCILLATOR 6.1760 MHZ SMT-CSX750PCC6.1760M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8005-1-ND.
OSCILLATOR 40.000 MHZ SMT - CMX309HWC40.000M-UT
 Order OSCILLATOR 40.000 MHZ SMT-CMX309HWC40.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8628-1-ND.
OSCILLATOR 2.048 MHZ SMT - CMX309FLC2.048MT
 Order OSCILLATOR 2.048 MHZ SMT-CMX309FLC2.048MT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7004-1-ND.
19.2 MHZ SMT 30 PPM - CS20-19.200MABJ-UT
 Order 19.2 MHZ SMT 30 PPM-CS20-19.200MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CS20-19.200MABJ-UT-ND.
CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49 18.432MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8561-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49 25.000MABJ-UT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49 25.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8569-2-ND.
CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT
 Order CRYSTAL 16.000 MHZ SMT 18PF-HCM49 16.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8555-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJT
 Order CRYSTAL 4.000 MHZ SMT 18PF-HCM49-4.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6103-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49-25.000MABJT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49-25.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6148-2-ND.
CRYSTAL 14.7456 MHZ SMT 18PF - HCM49-14.7456MABJT
 Order CRYSTAL 14.7456 MHZ SMT 18PF-HCM49-14.7456MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6131-1-ND.
CRYSTAL 18.432 MHZ SMT 18PF - HCM49-18.432MABJT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49-18.432MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6140-1-ND.
CRYSTAL 24.000 MHZ SMT 18PF - HCM49-24.000MABJT
 Order CRYSTAL 24.000 MHZ SMT 18PF-HCM49-24.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6145-1-ND.
OSCILLATOR 20.0000 MHZ SMD - CSX750FBC20.000M-UT
 Order OSCILLATOR 20.0000 MHZ SMD-CSX750FBC20.000M-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-7243-1-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.