CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT

Digi-Key Part Number 300-8555-1-ND
Price Break
1
10
50
100
Unit Price
0.41
0.358
0.3092
0.22
Extended Price
0.41
3.58
15.46
22.00
Manufacturer Part NumberHCM49 16.000MABJ-UT
Product DescriptionCRYSTAL 16.000 MHZ SMT 18PF
Quantity Available 252
All prices are in GBP

CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT Details
Technical/Catalog InformationHCM49 16.000MABJ-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency16.000MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingCut Tape (CT)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesHCM49
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCM49 16 000MABJ UT
HCM49 16000MABJUT
300 8555 1 ND
30085551ND
300-8555-1

Purchase CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT
CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT

CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT (300-8555-1-ND)

Related parts :
CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49 18.432MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8561-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49 25.000MABJ-UT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49 25.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8569-2-ND.
CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT
 Order CRYSTAL 16.000 MHZ SMT 18PF-HCM49 16.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8555-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJT
 Order CRYSTAL 4.000 MHZ SMT 18PF-HCM49-4.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6103-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49-25.000MABJT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49-25.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6148-2-ND.
CRYSTAL 14.7456 MHZ SMT 18PF - HCM49-14.7456MABJT
 Order CRYSTAL 14.7456 MHZ SMT 18PF-HCM49-14.7456MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6131-1-ND.
CRYSTAL 18.432 MHZ SMT 18PF - HCM49-18.432MABJT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49-18.432MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6140-1-ND.
CRYSTAL 24.000 MHZ SMT 18PF - HCM49-24.000MABJT
 Order CRYSTAL 24.000 MHZ SMT 18PF-HCM49-24.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6145-1-ND.
19.2 MHZ SMT 30 PPM - CS20-19.200MABJ-UT
 Order 19.2 MHZ SMT 30 PPM-CS20-19.200MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CS20-19.200MABJ-UT-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
 Order CRYSTAL 12.0000 MHZ 18PF SMD-CS10 12.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8089-6-ND.