OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT - Crystals and Oscillators

Digi-Key Part Number 300-8382-1-ND
Price Break
1
10
50
100
Unit Price
1.56
1.455
0.9356
0.8316
Extended Price
1.56
14.55
46.78
83.16
Manufacturer Part NumberCMX309FBC12.288M-UT
Product DescriptionOSCILLATOR 12.288MHZ 3.3V SMD
Quantity Available 0
All prices are in GBP

OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT - Crystals and Oscillators Details
Technical/Catalog InformationCMX309FBC12.288M-UT
VendorCitizen America Corporation-Component Sales Divison (VA)
CategoryCrystals and Oscillators
Frequency12.288MHz
Package / Case14mm x 9.8mm
PackagingCut Tape (CT)
Supply Voltage3.3V
Current - Supply9mA
TypeStandard
Operating Temperature-20°C ~ 70°C
Frequency Stability±100ppm
SeriesCMX-309
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CMX309FBC12 288M UT
CMX309FBC12288MUT
300 8382 1 ND
30083821ND
300-8382-1

Purchase OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT
Crystals and Oscillators

OSCILLATOR 12.288MHZ 3.3V SMD - CMX309FBC12.288M-UT (300-8382-1-ND)

Related parts Crystals and Oscillators:
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
CRYSTAL 32.768 KHZ 12.5PF SMD - CM415 32.768KDZF-UT
 Order CRYSTAL 32.768 KHZ 12.5PF SMD-CM415 32.768KDZF-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8193-1-ND.
CRYSTAL 32.768 KHZ 12.5PF SMD - CM519 32.768KDZF-UT
 Order CRYSTAL 32.768 KHZ 12.5PF SMD-CM519 32.768KDZF-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8194-1-ND.
CRYSTAL 12.0000 MHZ 18PF SMD - CS10 12.000MABJ-UT
 Order CRYSTAL 12.0000 MHZ 18PF SMD-CS10 12.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8089-6-ND.
CRYSTAL 14.31818 MHZ 18PF SMD - CS10 14.31818MABJ-UT
 Order CRYSTAL 14.31818 MHZ 18PF SMD-CS10 14.31818MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8093-6-ND.
CRYSTAL 32.768 KHZ SMD 12.5PF - CM200S32.768KDZF-UT
 Order CRYSTAL 32.768 KHZ SMD 12.5PF-CM200S32.768KDZF-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8305-1-ND.
CRYSTAL 28.6363MHZ 18PF SMD - CS325 28.6363MABJ-UT
 Order CRYSTAL 28.6363MHZ 18PF SMD-CS325 28.6363MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8677-1-ND.
CRYSTAL 32.768 KHZ 9 PF SMD - CM519 32.768KDZC-UT
 Order CRYSTAL 32.768 KHZ 9 PF SMD-CM519 32.768KDZC-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8733-1-ND.
OSCILLATOR TTL PROG 5V OE SMD - SG-8002JA-MPT
 Order OSCILLATOR TTL PROG 5V OE SMD-SG-8002JA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JA-PTC-ND.
OSCILLATOR CMOS PROG 5V OE SMD - SG-8002JC-MPT
 Order OSCILLATOR CMOS PROG 5V OE SMD-SG-8002JC-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002JC-PHB-ND.
OSCILLATOR CMOS PROG 3.3V OE SMD - SG-8002CA-MPT
 Order OSCILLATOR CMOS PROG 3.3V OE SMD-SG-8002CA-MPT online from Digi-Key. Manufactured by Epson Toyocom Corporation (VA). Digi-Key part number SG-8002CA-PCC-ND.