CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT - Crystals and Oscillators

Digi-Key Part Number 300-8561-2-ND
Price Break
1000
5000
10000
Unit Price
0.2079
0.1782
0.158
Extended Price
207.90
891.00
1580.00
Manufacturer Part NumberHCM49 18.432MABJ-UT
Product DescriptionCRYSTAL 18.432 MHZ SMT 18PF
Quantity Available 25000
All prices are in GBP

CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT - Crystals and Oscillators Details
Technical/Catalog InformationHCM49 18.432MABJ-UT
VendorCitizen America Corporation - Component Sales Division
CategoryCrystals and Oscillators
Frequency18.432MHz
Load Capacitance18pF
Package / CaseHC49/US
PackagingTape & Reel (TR)
Frequency Tolerance±30ppm
Mounting TypeSurface Mount
Operating ModeFundamental
Operating Temperature-40°C ~ 85°C
SeriesHCM49
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names HCM49 18 432MABJ UT
HCM49 18432MABJUT
300 8561 2 ND
30085612ND
300-8561-2

Purchase CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT - Crystals and Oscillators
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT
Crystals and Oscillators

CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT (300-8561-2-ND)

Related parts Crystals and Oscillators:
CRYSTAL 18.432 MHZ SMT 18PF - HCM49 18.432MABJ-UT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49 18.432MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8561-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49 25.000MABJ-UT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49 25.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8569-2-ND.
CRYSTAL 16.000 MHZ SMT 18PF - HCM49 16.000MABJ-UT
 Order CRYSTAL 16.000 MHZ SMT 18PF-HCM49 16.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8555-1-ND.
CRYSTAL 4.000 MHZ SMT 18PF - HCM49-4.000MABJT
 Order CRYSTAL 4.000 MHZ SMT 18PF-HCM49-4.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6103-2-ND.
CRYSTAL 25.000 MHZ SMT 18PF - HCM49-25.000MABJT
 Order CRYSTAL 25.000 MHZ SMT 18PF-HCM49-25.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-6148-2-ND.
CRYSTAL 14.7456 MHZ SMT 18PF - HCM49-14.7456MABJT
 Order CRYSTAL 14.7456 MHZ SMT 18PF-HCM49-14.7456MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6131-1-ND.
CRYSTAL 18.432 MHZ SMT 18PF - HCM49-18.432MABJT
 Order CRYSTAL 18.432 MHZ SMT 18PF-HCM49-18.432MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6140-1-ND.
CRYSTAL 24.000 MHZ SMT 18PF - HCM49-24.000MABJT
 Order CRYSTAL 24.000 MHZ SMT 18PF-HCM49-24.000MABJT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-6145-1-ND.
19.2 MHZ SMT 30 PPM - CS20-19.200MABJ-UT
 Order 19.2 MHZ SMT 30 PPM-CS20-19.200MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number CS20-19.200MABJ-UT-ND.
CRYSTAL 3.579545 MHZ 18PF SMD - CS20 3.579545MABJ-UT
 Order CRYSTAL 3.579545 MHZ 18PF SMD-CS20 3.579545MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation - Component Sales Division. Digi-Key part number 300-8116-2-ND.
CRYSTAL 14.7456 MHZ 18PF SMD - CS10 14.7456MABJ-UT
 Order CRYSTAL 14.7456 MHZ 18PF SMD-CS10 14.7456MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8094-1-ND.
CRYSTAL 3.6864 MHZ 18PF SMD - CS20 3.6864MABJ-UT
 Order CRYSTAL 3.6864 MHZ 18PF SMD-CS20 3.6864MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8117-1-ND.
CRYSTAL 4.0000 MHZ 18PF SMD - CS20 4.000MABJ-UT
 Order CRYSTAL 4.0000 MHZ 18PF SMD-CS20 4.000MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8118-1-ND.
CRYSTAL 11.2896 MHZ 18PF SMD - CS20 11.2896MABJ-UT
 Order CRYSTAL 11.2896 MHZ 18PF SMD-CS20 11.2896MABJ-UT online from Digi-Key. Manufactured by Citizen America Corporation-Component Sales Divison (VA). Digi-Key part number 300-8129-1-ND.
CRYSTAL 1.8432 MHZ 32PF 49U - ECS-18-32-1
 Order CRYSTAL 1.8432 MHZ 32PF 49U-ECS-18-32-1 online from Digi-Key. Manufactured by ECS Inc. Digi-Key part number ECS-18-32-1-ND.