RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y

Digi-Key Part Number P100ANTR-ND
Price Break
20000
40000
80000
120000
260000
520000
Unit Price
0.02585
0.0231
0.022
0.0209
0.02035
0.01925
Extended Price
517.00
924.00
1760.00
2508.00
5291.00
10010.00
Manufacturer Part NumberERJ-XGEJ101Y
Product DescriptionRESISTOR 100 OHM 1/32W 5% 01005
Quantity Available 0
All prices are in GBP

RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y Details
Technical/Catalog InformationERJ-XGEJ101Y
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms100
Power (Watts)0.03W, 1/32W
Tolerance±5%
Lead StyleSurface Mount (SMD - SMT)
Case01005 (0402 metric)
PackagingTape & Reel (TR)
CompositionThick Film
Voltage - Working15V
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERJ XGEJ101Y
ERJXGEJ101Y
P100ANTR ND
P100ANTRND
P100ANTR

Purchase RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y

RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y (P100ANTR-ND)

Related parts:
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
 Order RESISTOR 100 OHM 1/32W 5% 01005-ERJ-XGEJ101Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P100ANTR-ND.
RESISTOR 100 OHM 1/32W 5% 01005 - ERJ-XGEJ101Y
 Order RESISTOR 100 OHM 1/32W 5% 01005-ERJ-XGEJ101Y online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100ANCT-ND.
RESISTOR 10 OHM 1/32W 5% 01005 - ERJ-XGEJ100Y
 Order RESISTOR 10 OHM 1/32W 5% 01005-ERJ-XGEJ100Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10ANTR-ND.
RESISTOR 15 OHM 1/32W 5% 01005 - ERJ-XGEJ150Y
 Order RESISTOR 15 OHM 1/32W 5% 01005-ERJ-XGEJ150Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15ANTR-ND.
RESISTOR 22 OHM 1/32W 5% 01005 - ERJ-XGEJ220Y
 Order RESISTOR 22 OHM 1/32W 5% 01005-ERJ-XGEJ220Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P22ANTR-ND.
RESISTOR 33 OHM 1/32W 5% 01005 - ERJ-XGEJ330Y
 Order RESISTOR 33 OHM 1/32W 5% 01005-ERJ-XGEJ330Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P33ANTR-ND.
RESISTOR 47 OHM 1/32W 5% 01005 - ERJ-XGEJ470Y
 Order RESISTOR 47 OHM 1/32W 5% 01005-ERJ-XGEJ470Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47ANTR-ND.
RESISTOR 68 OHM 1/32W 5% 01005 - ERJ-XGEJ680Y
 Order RESISTOR 68 OHM 1/32W 5% 01005-ERJ-XGEJ680Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P68ANTR-ND.
RESISTOR 150 OHM 1/32W 5% 01005 - ERJ-XGEJ151Y
 Order RESISTOR 150 OHM 1/32W 5% 01005-ERJ-XGEJ151Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P150ANTR-ND.
RESISTOR 220 OHM 1/32W 5% 01005 - ERJ-XGEJ221Y
 Order RESISTOR 220 OHM 1/32W 5% 01005-ERJ-XGEJ221Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P220ANTR-ND.
RESISTOR 330 OHM 1/32W 5% 01005 - ERJ-XGEJ331Y
 Order RESISTOR 330 OHM 1/32W 5% 01005-ERJ-XGEJ331Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330ANTR-ND.
RESISTOR 470 OHM 1/32W 5% 01005 - ERJ-XGEJ471Y
 Order RESISTOR 470 OHM 1/32W 5% 01005-ERJ-XGEJ471Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P470ANTR-ND.
RESISTOR 680 OHM 1/32W 5% 01005 - ERJ-XGEJ681Y
 Order RESISTOR 680 OHM 1/32W 5% 01005-ERJ-XGEJ681Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P680ANTR-ND.
RESISTOR 1K OHM 1/32W 5% 01005 - ERJ-XGEJ102Y
 Order RESISTOR 1K OHM 1/32W 5% 01005-ERJ-XGEJ102Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0KANTR-ND.
RESISTOR 1.5K OHM 1/32W 5% 01005 - ERJ-XGEJ152Y
 Order RESISTOR 1.5K OHM 1/32W 5% 01005-ERJ-XGEJ152Y online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KANTR-ND.