CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30 - Connectors

Digi-Key Part Number S2351E-30-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
3.19
2.854
2.3505
1.85804
1.595
1.45509
1.39912
Extended Price
3.19
28.54
235.05
929.02
1595.00
7275.45
13991.20
Manufacturer Part NumberGBC30DABN-M30
Product DescriptionCONN HEADER 60POS .100 DUAL SMD
Quantity Available 0
All prices are in GBP

CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30 - Connectors Details
Technical/Catalog InformationGBC30DABN-M30
VendorSullins Electronics Corp. (VA)
CategoryConnectors
ColorBlack
Connector TypeBreakaway
Contact FinishGold, 10µin (0.25µm)
Contact Mating Length0.230" (5.84mm)
Features-
Mounting TypeSurface Mount
Number of Contacts60
Number of Contacts LoadedAll
Number of Rows2
Pitch0.100" (2.54mm)
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GBC30DABN M30
GBC30DABNM30
S2351E 30 ND
S2351E30ND
S2351E-30

Purchase CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30
Connectors

CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30 (S2351E-30-ND)

Related parts Connectors:
CONN HEADER 60POS .100 DUAL SMD - GBC30DABN-M30
 Order CONN HEADER 60POS .100 DUAL SMD-GBC30DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351E-30-ND.
CONN HEADER 60POS .100 DUAL SMD - GEC30DABN-M30
 Order CONN HEADER 60POS .100 DUAL SMD-GEC30DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-30-ND.
CONN HEADER 60POS .100 DUAL SMD - GEC30DFBN-M30
 Order CONN HEADER 60POS .100 DUAL SMD-GEC30DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341E-30-ND.
CONN HEADER 60POS .100 DUAL SMD - GBC30DFBN-M30
 Order CONN HEADER 60POS .100 DUAL SMD-GBC30DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361E-30-ND.
CONN HEADER 60POS .100 DL SMD - GTC30DABN-M30
 Order CONN HEADER 60POS .100 DL SMD-GTC30DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331-30-ND.
CONN HEADER 60POS .100 DL SMD - GTC30DFBN-M30
 Order CONN HEADER 60POS .100 DL SMD-GTC30DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2341-30-ND.
CONN HEADER 60POS .100 DL SMD - GZC30DABN-M30
 Order CONN HEADER 60POS .100 DL SMD-GZC30DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2351-30-ND.
CONN HEADER 60POS .100 DL SMD - GZC30DFBN-M30
 Order CONN HEADER 60POS .100 DL SMD-GZC30DFBN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2361-30-ND.
CONN HEADER 72POS .100 DUAL SMD - GEC36DABN-M30
 Order CONN HEADER 72POS .100 DUAL SMD-GEC36DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp.. Digi-Key part number S2331E-36-ND.
CONN HEADER 68POS .100 DUAL SMD - GEC34DABN-M30
 Order CONN HEADER 68POS .100 DUAL SMD-GEC34DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-34-ND.
CONN HEADER 64POS .100 DUAL SMD - GEC32DABN-M30
 Order CONN HEADER 64POS .100 DUAL SMD-GEC32DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-32-ND.
CONN HEADER 56POS .100 DUAL SMD - GEC28DABN-M30
 Order CONN HEADER 56POS .100 DUAL SMD-GEC28DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-28-ND.
CONN HEADER 52POS .100 DUAL SMD - GEC26DABN-M30
 Order CONN HEADER 52POS .100 DUAL SMD-GEC26DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-26-ND.
CONN HEADER 48POS .100 DUAL SMD - GEC24DABN-M30
 Order CONN HEADER 48POS .100 DUAL SMD-GEC24DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-24-ND.
CONN HEADER 44POS .100 DUAL SMD - GEC22DABN-M30
 Order CONN HEADER 44POS .100 DUAL SMD-GEC22DABN-M30 online from Digi-Key. Manufactured by Sullins Electronics Corp. (VA). Digi-Key part number S2331E-22-ND.